Datasheets
MBB0207SD7412BN4L0 by: Vishay Intertechnologies

Fixed Resistor, Metal Film, 0.4W, 74100ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT

Part Details for MBB0207SD7412BN4L0 by Vishay Intertechnologies

Overview of MBB0207SD7412BN4L0 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for MBB0207SD7412BN4L0

MBB0207SD7412BN4L0 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MBB0207SD7412BN4L0 Part Data Attributes

MBB0207SD7412BN4L0 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
MBB0207SD7412BN4L0 Vishay Intertechnologies Fixed Resistor, Metal Film, 0.4W, 74100ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description Axial,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
Additional Feature RATED AC VOLTAGE (V): 350
Construction Tubular
JESD-609 Code e3
Lead Diameter 0.6 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Diameter 2.5 mm
Package Length 6.3 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method AMMO PACK
Rated Power Dissipation (P) 0.4 W
Rated Temperature 70 °C
Resistance 74100 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Tin (Sn)
Terminal Shape WIRE
Tolerance 0.1%
Working Voltage 350 V

Alternate Parts for MBB0207SD7412BN4L0

This table gives cross-reference parts and alternative options found for MBB0207SD7412BN4L0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBB0207SD7412BN4L0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MBB0207VD7412BCT00 Fixed Resistor, Metal Film, 0.4W, 74100ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies MBB0207SD7412BN4L0 vs MBB0207VD7412BCT00
MBB0207VD7412BCT00 RESISTOR, THIN FILM, 0.4 W, 0.1 %, 25 ppm, 74100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Vishay Beyschlag MBB0207SD7412BN4L0 vs MBB0207VD7412BCT00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBB0207SD7412BN4L0 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBB0207SD7412BN4L0 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MBB0207SD7412BN4L0 would you like to use for your alert(s)?
  • Please alert me when MBB0207SD7412BN4L0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBB0207SD7412BN4L0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBB0207SD7412BN4L0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBB0207SD7412BN4L0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBB0207SD7412BN4L0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBB0207SD7412BN4L0 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: