Part Details for MBB0207NC3907JR400 by Vishay Intertechnologies
Overview of MBB0207NC3907JR400 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBB0207NC3907JR400
MBB0207NC3907JR400 CAD Models
MBB0207NC3907JR400 Part Data Attributes
|
MBB0207NC3907JR400
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBB0207NC3907JR400
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.4W, 0.39ohm, 350V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | RATED AC VOLTAGE (V): 350 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 0.39 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for MBB0207NC3907JR400
This table gives cross-reference parts and alternative options found for MBB0207NC3907JR400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBB0207NC3907JR400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBB02070C3907JC100 | RESISTOR, THIN FILM, 0.6 W, 5 %, 50 ppm, 0.39 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Beyschlag | MBB0207NC3907JR400 vs MBB02070C3907JC100 |
MBB0207NC3907JN400 | Fixed Resistor, Metal Film, 0.4W, 0.39ohm, 350V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MBB0207NC3907JR400 vs MBB0207NC3907JN400 |
MBB02070C3907JCT00 | RESISTOR, THIN FILM, 0.6 W, 5 %, 50 ppm, 0.39 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Beyschlag | MBB0207NC3907JR400 vs MBB02070C3907JCT00 |
MBB02070C3907JRP00 | Fixed Resistor, Metal Film, 0.4W, 0.39ohm, 350V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MBB0207NC3907JR400 vs MBB02070C3907JRP00 |
MBB02070C3907JCT00 | Fixed Resistor, Metal Film, 0.4W, 0.39ohm, 350V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MBB0207NC3907JR400 vs MBB02070C3907JCT00 |