Datasheets
MBB02070C6808FRP00 by:

RESISTOR, THIN FILM, 0.6 W, 1 %, 50 ppm, 6.8 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT

Part Details for MBB02070C6808FRP00 by Vishay Beyschlag

Overview of MBB02070C6808FRP00 by Vishay Beyschlag

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for MBB02070C6808FRP00

Part # Distributor Description Stock Price Buy
DISTI # BC6.80ZCT-ND
DigiKey RES 6.8 OHM 0.6W 1% AXIAL Min Qty: 1 Lead time: 7 Weeks Container: Tape & Reel (TR), Cut Tape (CT) Temporarily Out of Stock
  • 1 $0.1900
  • 5,000 $0.0533
$0.0533 / $0.1900 Buy Now

Part Details for MBB02070C6808FRP00

MBB02070C6808FRP00 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MBB02070C6808FRP00 Part Data Attributes

MBB02070C6808FRP00 Vishay Beyschlag
Buy Now Datasheet
Compare Parts:
MBB02070C6808FRP00 Vishay Beyschlag RESISTOR, THIN FILM, 0.6 W, 1 %, 50 ppm, 6.8 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description Axial,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
Additional Feature RATED AC VOLTAGE (V): 350
Construction Tubular
JESD-609 Code e3
Lead Diameter 0.6 mm
Lead Length 28 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Diameter 2.5 mm
Package Length 6.5 mm
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 0.4 W
Rated Temperature 70 °C
Resistance 6.8 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish TIN
Terminal Shape WIRE
Tolerance 1%
Working Voltage 350 V

Alternate Parts for MBB02070C6808FRP00

This table gives cross-reference parts and alternative options found for MBB02070C6808FRP00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBB02070C6808FRP00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MBB0207IC6808FCT00 Fixed Resistor, Metal Film, 0.4W, 6.8ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies MBB02070C6808FRP00 vs MBB0207IC6808FCT00
MBB02070C6808FC100 RESISTOR, THIN FILM, 0.6 W, 1 %, 50 ppm, 6.8 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Vishay Beyschlag MBB02070C6808FRP00 vs MBB02070C6808FC100
MBB02070C6808FCT00 RESISTOR, THIN FILM, 0.6 W, 1 %, 50 ppm, 6.8 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Vishay Beyschlag MBB02070C6808FRP00 vs MBB02070C6808FCT00
MBB02070C6808FC100 Fixed Resistor, Metal Film, 0.4W, 6.8ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies MBB02070C6808FRP00 vs MBB02070C6808FC100

MBB02070C6808FRP00 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBB02070C6808FRP00 by Vishay Beyschlag.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBB02070C6808FRP00 by Vishay Beyschlag

Select Manufacturer
Which Manufacturer of MBB02070C6808FRP00 would you like to use for your alert(s)?
  • Please alert me when MBB02070C6808FRP00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBB02070C6808FRP00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBB02070C6808FRP00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBB02070C6808FRP00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBB02070C6808FRP00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBB02070C6808FRP00 by Vishay Beyschlag

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: