Datasheets
MBB02070C1650DC100 by:

Fixed Resistor, Metal Film, 0.4W, 165ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED

Part Details for MBB02070C1650DC100 by Vishay Intertechnologies

Overview of MBB02070C1650DC100 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for MBB02070C1650DC100

Part # Distributor Description Stock Price Buy
DISTI # MBB02070C1650DC100
Avnet Americas Res Metal Film 165Ohm 0.5% 2/5W ±50ppm/K Conformal Axial Box (Alt: MBB02070C1650DC100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days 0
  • 1,000 $0.2175
  • 2,000 $0.2105
  • 4,000 $0.2035
  • 6,000 $0.1953
  • 8,000 $0.1889
  • 10,000 $0.1801
  • 100,000 $0.1712
$0.1712 / $0.2175 Buy Now
DISTI # 594-MBB02070C1650DC1
Mouser Electronics Metal Film Resistors - Through Hole MBB/SMA 0207-50 0.5% C1 165R 0
  • 1 $0.7400
  • 10 $0.5440
  • 100 $0.3170
  • 500 $0.2240
  • 1,000 $0.1770
  • 2,000 $0.1710
  • 5,000 $0.1680
  • 10,000 $0.1610
  • 25,000 $0.1580
$0.1580 / $0.7400 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks 0
  • 1,000 $0.1691
$0.1691 Buy Now

Part Details for MBB02070C1650DC100

MBB02070C1650DC100 CAD Models

MBB02070C1650DC100 Part Data Attributes

MBB02070C1650DC100 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
MBB02070C1650DC100 Vishay Intertechnologies Fixed Resistor, Metal Film, 0.4W, 165ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED
Reach Compliance Code compliant
Factory Lead Time 5 Weeks
Samacsys Manufacturer Vishay
Additional Feature RATED AC VOLATGE: 350V (AC)
Construction Tubular
JESD-609 Code e3
Lead Diameter 0.6 mm
Lead Length 28 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Diameter 2.5 mm
Package Length 6.5 mm
Package Style Axial
Packing Method AMMO PACK
Rated Power Dissipation (P) 0.4 W
Rated Temperature 70 °C
Resistance 165 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish TIN
Terminal Shape WIRE
Tolerance 0.5%
Working Voltage 350 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBB02070C1650DC100 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBB02070C1650DC100 by Vishay Intertechnologies

  • Please alert me when MBB02070C1650DC100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MBB02070C1650DC100 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBB02070C1650DC100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MBB02070C1650DC100 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBB02070C1650DC100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBB02070C1650DC100 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: