-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.4W, 140ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94C1876
|
Newark | Metal Film Resistor, 140 Ohm, 600Mw, 1%, Resistance:140Ohm, Product Range:Mbb Series, Power Rating:600Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:300V, Resistor Technology:Metal Film Rohs Compliant: Yes |Vishay MBB02070C1400FRP00 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1220 | Buy Now |
DISTI #
MBB02070C1400FRP00
|
Avnet Americas | MBB/SMA 0207-50 1% RP 140R - Tape and Reel (Alt: MBB02070C1400FRP00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0367 / $0.0440 | Buy Now |
DISTI #
594-MBB02070C1400FRP
|
Mouser Electronics | Metal Film Resistors - Through Hole MBB/SMA 0207-50 1% RP 140R RoHS: Compliant | 0 |
|
$0.0390 / $0.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks | 0 |
|
$0.0416 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 9510 |
|
$0.2000 / $0.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBB02070C1400FRP00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBB02070C1400FRP00
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.4W, 140ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE(V):350 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 140 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
This table gives cross-reference parts and alternative options found for MBB02070C1400FRP00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBB02070C1400FRP00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBB02070C1400FC100 | Fixed Resistor, Metal Film, 0.4W, 140ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MBB02070C1400FRP00 vs MBB02070C1400FC100 |
MBB0207VC1400FC100 | Fixed Resistor, Metal Film, 0.4W, 140ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MBB02070C1400FRP00 vs MBB0207VC1400FC100 |
MBB02070C1400FC100 | RESISTOR, THIN FILM, 0.6 W, 1 %, 50 ppm, 140 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Beyschlag | MBB02070C1400FRP00 vs MBB02070C1400FC100 |
MBB02070C1400FCT00 | Fixed Resistor, Metal Film, 0.4W, 140ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MBB02070C1400FRP00 vs MBB02070C1400FCT00 |
MBB02070C1400FRP00 | RESISTOR, THIN FILM, 0.6 W, 1 %, 50 ppm, 140 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Beyschlag | MBB02070C1400FRP00 vs MBB02070C1400FRP00 |
MBB02070C1400FCT00 | RESISTOR, THIN FILM, 0.6 W, 1 %, 50 ppm, 140 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Beyschlag | MBB02070C1400FRP00 vs MBB02070C1400FCT00 |