MBB/SMA0207-501%L0CT274R
Vishay Intertechnologies
Description: Fixed Resistor, Thin Film, 0.6W, 274ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Overview of MBB/SMA0207-501%L0CT274R by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for MBB/SMA0207-501%L0CT274R by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBB/SMA0207-501%L0CT274R by Vishay Intertechnologies

MBB/SMA0207-501%L0CT274R
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Additional Feature
LASER TRIMMABLE, RATED AC VOLTAGE (V): 350
Construction
Cylindrical
JESD-609 Code
e3
Lead Diameter
0.6 mm
Lead Length
28 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.5 mm
Package Length
6.5 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
AMMO PACK
Rated Power Dissipation (P)
0.6 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
274 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
350 V
Want to compare parts?
  1. MBB/SMA0207-501%L0CT274R
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.6W, 274ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for MBB/SMA0207-501%L0CT274R

This table gives cross-reference parts and alternative options found for MBB/SMA0207-501%L0CT274R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBB/SMA0207-501%L0CT274R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MRS25000C2740FC100 RESISTOR, THIN FILM, 0.6 W, 1 %, 50 ppm, 274 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Vishay BCcomponents MBB/SMA0207-501%L0CT274R vs MRS25000C2740FC100
MRS25000C2740FRP00 Fixed Resistor, Thin Film, 0.6W, 274ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies MBB/SMA0207-501%L0CT274R vs MRS25000C2740FRP00
MBB/SMA0207-501%CECC06C1274R Fixed Resistor, Thin Film, 0.6W, 274ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Vishay Intertechnologies MBB/SMA0207-501%L0CT274R vs MBB/SMA0207-501%CECC06C1274R
MRS25000C2740FRP00 RESISTOR, THIN FILM, 0.6 W, 1 %, 50 ppm, 274 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Vishay BCcomponents MBB/SMA0207-501%L0CT274R vs MRS25000C2740FRP00
MRS25000C2740FCT00 RESISTOR, THIN FILM, 0.6 W, 1 %, 50 ppm, 274 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Vishay BCcomponents MBB/SMA0207-501%L0CT274R vs MRS25000C2740FCT00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBB/SMA0207-501%L0CT274R by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBB/SMA0207-501%L0CT274R by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MBB/SMA0207-501%L0CT274R would you like to use for your alert(s)?
  • Please alert me when MBB/SMA0207-501%L0CT274R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBB/SMA0207-501%L0CT274R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBB/SMA0207-501%L0CT274R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBB/SMA0207-501%L0CT274R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBB/SMA0207-501%L0CT274R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBB/SMA0207-501%L0CT274R by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: