Part Details for MBB/SMA0207-501%CT1K47 by Vishay Intertechnologies
Overview of MBB/SMA0207-501%CT1K47 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBB/SMA0207-501%CT1K47
MBB/SMA0207-501%CT1K47 CAD Models
MBB/SMA0207-501%CT1K47 Part Data Attributes
|
MBB/SMA0207-501%CT1K47
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBB/SMA0207-501%CT1K47
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.4W, 1470ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 350 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1470 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for MBB/SMA0207-501%CT1K47
This table gives cross-reference parts and alternative options found for MBB/SMA0207-501%CT1K47. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBB/SMA0207-501%CT1K47, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBB02070C1471FRP00 | RESISTOR, THIN FILM, 0.6 W, 1 %, 50 ppm, 1470 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Beyschlag | MBB/SMA0207-501%CT1K47 vs MBB02070C1471FRP00 |
MBB0207IC1471FCT00 | Fixed Resistor, Metal Film, 0.4W, 1470ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MBB/SMA0207-501%CT1K47 vs MBB0207IC1471FCT00 |
MBB02070C1471FC100 | Fixed Resistor, Metal Film, 0.4W, 1470ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MBB/SMA0207-501%CT1K47 vs MBB02070C1471FC100 |
MBB02070C1471FCT00 | Fixed Resistor, Metal Film, 0.4W, 1470ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MBB/SMA0207-501%CT1K47 vs MBB02070C1471FCT00 |
MBB0207VC1471FCT00 | Fixed Resistor, Metal Film, 0.4W, 1470ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MBB/SMA0207-501%CT1K47 vs MBB0207VC1471FCT00 |
MBB02070C1471FC100 | RESISTOR, THIN FILM, 0.6 W, 1 %, 50 ppm, 1470 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Beyschlag | MBB/SMA0207-501%CT1K47 vs MBB02070C1471FC100 |
MBB02070C1471FRP00 | Fixed Resistor, Metal Film, 0.4W, 1470ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MBB/SMA0207-501%CT1K47 vs MBB02070C1471FRP00 |