Part Details for MBB/SMA0207-150.25%UBR44K27 by Vishay Intertechnologies
Overview of MBB/SMA0207-150.25%UBR44K27 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBB/SMA0207-150.25%UBR44K27
MBB/SMA0207-150.25%UBR44K27 CAD Models
MBB/SMA0207-150.25%UBR44K27 Part Data Attributes
|
MBB/SMA0207-150.25%UBR44K27
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBB/SMA0207-150.25%UBR44K27
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.4W, 4270ohm, 350V, 0.25% +/-Tol, 15ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE (V): 350 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 4270 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.25% | |
Working Voltage | 350 V |
Alternate Parts for MBB/SMA0207-150.25%UBR44K27
This table gives cross-reference parts and alternative options found for MBB/SMA0207-150.25%UBR44K27. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBB/SMA0207-150.25%UBR44K27, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBB/SMA0207-150.25%RBR44K27 | Fixed Resistor, Thin Film, 0.4W, 4270ohm, 350V, 0.25% +/-Tol, 15ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | MBB/SMA0207-150.25%UBR44K27 vs MBB/SMA0207-150.25%RBR44K27 |
MBB02070E4271CC100 | RESISTOR, THIN FILM, 0.4 W, 0.25 %, 15 ppm, 4270 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Beyschlag | MBB/SMA0207-150.25%UBR44K27 vs MBB02070E4271CC100 |