Part Details for MBASU31LAB5475KTNA18 by TAIYO YUDEN
Overview of MBASU31LAB5475KTNA18 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBASU31LAB5475KTNA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MBASU31LAB5475KTNA18CT-ND
|
DigiKey | CAP CER 4.7UF 50V X5R 1206 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.1225 / $0.5500 | Buy Now |
DISTI #
MBASU31LAB5475KTNA
|
Avnet Americas | CAP, MLCC, 1206/3216, 50V, X5R, 4.7 UF 10 %, T&R - Tape and Reel (Alt: MBASU31LAB5475KTNA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1474 / $0.1661 | Buy Now |
DISTI #
963-MBASU31LAB5475KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7uF X5R 1206 10% Industrial RoHS: Compliant | 0 |
|
$0.1350 / $0.5500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks | 0 |
|
$0.1244 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1347 / $0.1613 | Buy Now |
DISTI #
MBASU31LAB5475KTNA18
|
Avnet Abacus | CAP, MLCC, 1206/3216, 50V, X5R, 4.7 UF 10 %, T&R (Alt: MBASU31LAB5475KTNA18) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MBASU31LAB5475KTNA18
MBASU31LAB5475KTNA18 CAD Models
MBASU31LAB5475KTNA18 Part Data Attributes
|
MBASU31LAB5475KTNA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MBASU31LAB5475KTNA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for MBASU31LAB5475KTNA18
This table gives cross-reference parts and alternative options found for MBASU31LAB5475KTNA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBASU31LAB5475KTNA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UMK316BJ475KL-T | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 50V, ±10%, X5R, 1206 (3216 mm), 0.063"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | MBASU31LAB5475KTNA18 vs UMK316BJ475KL-T |
GRM31CR61H475KA12L | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | MBASU31LAB5475KTNA18 vs GRM31CR61H475KA12L |
UMK316ABJ475KL8T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MBASU31LAB5475KTNA18 vs UMK316ABJ475KL8T |
MCASU31LAB5475KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MBASU31LAB5475KTNA18 vs MCASU31LAB5475KTNA01 |
GRM31CR61H475KA12K | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | MBASU31LAB5475KTNA18 vs GRM31CR61H475KA12K |
MMASU31LAB5475KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MBASU31LAB5475KTNA18 vs MMASU31LAB5475KTNA01 |
C3216X5R1H475K160AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TDK Corporation | MBASU31LAB5475KTNA18 vs C3216X5R1H475K160AB |
CGA5L3X5R1H475K160AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | MBASU31LAB5475KTNA18 vs CGA5L3X5R1H475K160AB |
C1206C475K5PACTU | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 50V, ±10%, X5R, 1206 (3216 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel/Unmarked | KEMET Corporation | MBASU31LAB5475KTNA18 vs C1206C475K5PACTU |
MBASU31LAB5475KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MBASU31LAB5475KTNA18 vs MBASU31LAB5475KTNA01 |