Part Details for MBASU105SCG1R5CFNA01 by TAIYO YUDEN
Overview of MBASU105SCG1R5CFNA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBASU105SCG1R5CFNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MBASU105SCG1R5CFNA01TR-ND
|
DigiKey | CAP CER 1.5PF 50V C0G/NP0 0402 Min Qty: 10000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0047 | Buy Now |
DISTI #
MBASU105SCG1R5CFNA
|
Avnet Americas | CAP ,MLCC ,0402,50V ,C0G,1.5 0.25PF ,T&R - Tape and Reel (Alt: MBASU105SCG1R5CFNA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0035 / $0.0039 | Buy Now |
DISTI #
963-BASU105SCG1R5CF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1.5pF C0G 0402 Tol 0.25pF Industrial RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0029 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0033 / $0.0046 | Buy Now |
DISTI #
MBASU105SCG1R5CFNA01
|
Avnet Abacus | CAP ,MLCC ,0402,50V ,C0G,1.5 0.25PF ,T&R (Alt: MBASU105SCG1R5CFNA01) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MBASU105SCG1R5CFNA01
MBASU105SCG1R5CFNA01 CAD Models
MBASU105SCG1R5CFNA01 Part Data Attributes
|
MBASU105SCG1R5CFNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MBASU105SCG1R5CFNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 16.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 16.6667% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for MBASU105SCG1R5CFNA01
This table gives cross-reference parts and alternative options found for MBASU105SCG1R5CFNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBASU105SCG1R5CFNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1005NP0159CGTS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP, GREEN | Darfon Corporation | MBASU105SCG1R5CFNA01 vs C1005NP0159CGTS |
C0402COG1R5C500NTB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0402, | Eyang Technology Development Co Ltd | MBASU105SCG1R5CFNA01 vs C0402COG1R5C500NTB |
C0402C159C5GAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP | KEMET Corporation | MBASU105SCG1R5CFNA01 vs C0402C159C5GAL |
C0402C159C5GACTU | Capacitor, Ceramic, Chip, General Purpose, 1.5pF, 50V, ±0.25pF, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | MBASU105SCG1R5CFNA01 vs C0402C159C5GACTU |
CL05C1R5CBNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0402, | Samsung Electro-Mechanics | MBASU105SCG1R5CFNA01 vs CL05C1R5CBNE |
CL05C1R5CBNO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0402, | Samsung Electro-Mechanics | MBASU105SCG1R5CFNA01 vs CL05C1R5CBNO |
C0402T159C5GAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | MBASU105SCG1R5CFNA01 vs C0402T159C5GAC |
0402CG1R5C500ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0402, | Fenghua (HK) Electronics Ltd | MBASU105SCG1R5CFNA01 vs 0402CG1R5C500ST |
0402CG1R5C500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0402, | Fenghua (HK) Electronics Ltd | MBASU105SCG1R5CFNA01 vs 0402CG1R5C500CT |
C0402COG1R5C500NJB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0402, | Eyang Technology Development Co Ltd | MBASU105SCG1R5CFNA01 vs C0402COG1R5C500NJB |