There are no models available for this part yet.
Overview of MBASU063SCG3R8CFNA18 by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MBASU063SCG3R8CFNA18 by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-MBASU063SCG3R8CFNA18TR-ND
|
DigiKey | CAP CER 3.8PF 50V C0G/CG 0201 Min Qty: 15000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0115 | Buy Now | |
DISTI #
MBASU063SCG3R8CFNA
|
Avnet Americas | MLCC, 0201, 50V, C0G, 3.8PF 0.2PF, T&R - Tape and Reel (Alt: MBASU063SCG3R8CFNA) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0090 / $0.0101 | Buy Now | |
DISTI #
963-MBASU063SCG3R8CF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3.8pF C0G 0201 Tol 0.25pF Industrial RoHS: Compliant | 0 |
|
$0.0070 / $0.1000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks | 0 |
|
$0.0076 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0085 / $0.0105 | Buy Now |
CAD Models for MBASU063SCG3R8CFNA18 by TAIYO YUDEN
Part Data Attributes for MBASU063SCG3R8CFNA18 by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0000038 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.3 mm
|
Length
|
0.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
6.58%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
6.58%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0201
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.3 mm
|
Alternate Parts for MBASU063SCG3R8CFNA18
This table gives cross-reference parts and alternative options found for MBASU063SCG3R8CFNA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBASU063SCG3R8CFNA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GJM0335C1H3R8CB01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.58% +Tol, 6.58% -Tol, C0G, 30ppm/Cel TC, 0.0000038uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | MBASU063SCG3R8CFNA18 vs GJM0335C1H3R8CB01J |
CQ0201CRNPO9BN3R8 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | MBASU063SCG3R8CFNA18 vs CQ0201CRNPO9BN3R8 |
MMASU063SCG3R8CFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.58% +Tol, 6.58% -Tol, C0G, 30ppm/Cel TC, 0.0000038uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | MBASU063SCG3R8CFNA18 vs MMASU063SCG3R8CFNA18 |
GRM0335C1H3R8CD01B | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000038uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MBASU063SCG3R8CFNA18 vs GRM0335C1H3R8CD01B |
GRM0335C1H3R8CD01F | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000038uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MBASU063SCG3R8CFNA18 vs GRM0335C1H3R8CD01F |
MBASU063SCG3R8CFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.58% +Tol, 6.58% -Tol, C0G, 30ppm/Cel TC, 0.0000038uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | MBASU063SCG3R8CFNA18 vs MBASU063SCG3R8CFNA01 |
UMK063CG3R8CT8F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.58% +Tol, 6.58% -Tol, C0G, 30ppm/Cel TC, 0.0000038uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | MBASU063SCG3R8CFNA18 vs UMK063CG3R8CT8F |
GJM0335C1H3R8CB01W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.58% +Tol, 6.58% -Tol, C0G, 30ppm/Cel TC, 0.0000038uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | MBASU063SCG3R8CFNA18 vs GJM0335C1H3R8CB01W |
GRM0335C1H3R8CD01C | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000038uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MBASU063SCG3R8CFNA18 vs GRM0335C1H3R8CD01C |
MCASU063SCG3R8CFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.58% +Tol, 6.58% -Tol, C0G, 30ppm/Cel TC, 0.0000038uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | MBASU063SCG3R8CFNA18 vs MCASU063SCG3R8CFNA01 |