Part Details for MBASS32NSB7223MTNA18 by TAIYO YUDEN
Overview of MBASS32NSB7223MTNA18 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBASS32NSB7223MTNA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MBASS32NSB7223MTNA18TR-ND
|
DigiKey | CAP CER 0.022UF 630V X7R 1210 Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1904 | Buy Now |
DISTI #
MBASS32NSB7223MTNA
|
Avnet Americas | MLCC, 1210, 630V, X7R, 0.022UF 20%, T&R - Tape and Reel (Alt: MBASS32NSB7223MTNA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1861 / $0.2097 | Buy Now |
DISTI #
963-MBASS32NSB7223MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.022uF X7R 1210 20% Industrial RoHS: Compliant | 0 |
|
$0.1540 / $0.6900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.1571 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1696 / $0.1943 | Buy Now |
Part Details for MBASS32NSB7223MTNA18
MBASS32NSB7223MTNA18 CAD Models
MBASS32NSB7223MTNA18 Part Data Attributes
|
MBASS32NSB7223MTNA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MBASS32NSB7223MTNA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.9 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for MBASS32NSB7223MTNA18
This table gives cross-reference parts and alternative options found for MBASS32NSB7223MTNA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBASS32NSB7223MTNA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMASS32NSB7223MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MBASS32NSB7223MTNA18 vs MMASS32NSB7223MTNA01 |
MBJCS32NSB7223MTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MBASS32NSB7223MTNA18 vs MBJCS32NSB7223MTPA18 |
SMK325B7223MNHT | Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 630V, ±20%, X7R, 1210 (3225 mm), 0.075"T, -55º ~ +125ºC, 7" Reel/4mm pitch | TAIYO YUDEN | MBASS32NSB7223MTNA18 vs SMK325B7223MNHT |
MCJCS32NSB7223MTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MBASS32NSB7223MTNA18 vs MCJCS32NSB7223MTPA01 |
MBASS32NSB7223MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MBASS32NSB7223MTNA18 vs MBASS32NSB7223MTNA01 |
MCASS32NSB7223MTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MBASS32NSB7223MTNA18 vs MCASS32NSB7223MTNA1J |
MMASS32NSB7223MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MBASS32NSB7223MTNA18 vs MMASS32NSB7223MTNA18 |
MLASS32NSB7223MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MBASS32NSB7223MTNA18 vs MLASS32NSB7223MTNA01 |
MSASS32NSB7223MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MBASS32NSB7223MTNA18 vs MSASS32NSB7223MTNA01 |
MCASS32NSB7223MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MBASS32NSB7223MTNA18 vs MCASS32NSB7223MTNA01 |