MBASS31LAB7473MTNA01
TAIYO YUDEN
Description: Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP

Overview of MBASS31LAB7473MTNA01 by TAIYO YUDEN

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 8 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MBASS31LAB7473MTNA01 by TAIYO YUDEN

Part # Manufacturer Description Stock Price Buy
DISTI # 587-MBASS31LAB7473MTNA01TR-ND
DigiKey CAP CER 0.047UF 630V X7R 1206 Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $0.1283
$0.1283 Buy Now
DISTI # MBASS31LAB7473MTNA
Avnet Americas CAP, MLCC, 1206, 630V, X7R, 0.047UF 20%, T&R - Tape and Reel (Alt: MBASS31LAB7473MTNA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel 0
  • 2,000 $0.1413
  • 4,000 $0.1382
  • 8,000 $0.1318
  • 12,000 $0.1286
  • 16,000 $0.1255
$0.1255 / $0.1413 Buy Now
DISTI # 963-BASS31LAB7473MT
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.047uF X7R 1206 20% Industrial RoHS: Compliant 0
  • 1 $0.4700
  • 10 $0.3130
  • 100 $0.2060
  • 1,000 $0.1370
  • 2,000 $0.1280
  • 10,000 $0.1180
  • 24,000 $0.1170
  • 50,000 $0.1140
$0.1140 / $0.4700 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks 0
  • 2,000 $0.1059
$0.1059 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 2,000 $0.1373
  • 4,000 $0.1309
  • 6,000 $0.1270
  • 8,000 $0.1251
  • 26,000 $0.1215
  • 50,000 $0.1181
  • 100,000 $0.1164
  • 150,000 $0.1146
$0.1146 / $0.1373 Buy Now

CAD Models for MBASS31LAB7473MTNA01 by TAIYO YUDEN
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MBASS31LAB7473MTNA01 by TAIYO YUDEN

MBASS31LAB7473MTNA01
TAIYO YUDEN
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAIYO YUDEN CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
TAIYO YUDEN
Capacitance
0.047 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.6 mm
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 7 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
630 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. MBASS31LAB7473MTNA01
    TAIYO YUDEN
    Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP
    VS

Alternate Parts for MBASS31LAB7473MTNA01

This table gives cross-reference parts and alternative options found for MBASS31LAB7473MTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBASS31LAB7473MTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCASS31LAB7473MTNA1J Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP TAIYO YUDEN MBASS31LAB7473MTNA01 vs MCASS31LAB7473MTNA1J
MMASS31LAB7473MTNA18 Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP TAIYO YUDEN MBASS31LAB7473MTNA01 vs MMASS31LAB7473MTNA18
1206B473M631CT Ceramic Capacitor, Ceramic, Walsin Technology Corporation MBASS31LAB7473MTNA01 vs 1206B473M631CT
MSASS31LAB7473MTNA01 Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP TAIYO YUDEN MBASS31LAB7473MTNA01 vs MSASS31LAB7473MTNA01
MCASS31LAB7473MTNA01 Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP TAIYO YUDEN MBASS31LAB7473MTNA01 vs MCASS31LAB7473MTNA01
MLASS31LAB7473MTNA01 Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP TAIYO YUDEN MBASS31LAB7473MTNA01 vs MLASS31LAB7473MTNA01
MBASS31LAB7473MTNA18 Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP TAIYO YUDEN MBASS31LAB7473MTNA01 vs MBASS31LAB7473MTNA18
MMASS31LAB7473MTNA01 Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP TAIYO YUDEN MBASS31LAB7473MTNA01 vs MMASS31LAB7473MTNA01

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBASS31LAB7473MTNA01 by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBASS31LAB7473MTNA01 by TAIYO YUDEN

  • Please alert me when MBASS31LAB7473MTNA01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MBASS31LAB7473MTNA01 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBASS31LAB7473MTNA01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MBASS31LAB7473MTNA01 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBASS31LAB7473MTNA01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBASS31LAB7473MTNA01 by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: