Part Details for MBASJ32MAC6107MPNA18 by TAIYO YUDEN
Overview of MBASJ32MAC6107MPNA18 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBASJ32MAC6107MPNA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MBASJ32MAC6107MPNA18TR-ND
|
DigiKey | CAP CER 100UF 6.3V X6S 1210 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8419 | Buy Now |
DISTI #
MBASJ32MAC6107MPNA
|
Avnet Americas | MLCC, 1210, 6.3V, X6S, 100UF 20%, T&R - Tape and Reel (Alt: MBASJ32MAC6107MPNA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.8693 / $1.0122 | Buy Now |
DISTI #
963-MBASJ32MAC6107MP
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 100uF X6S 1210 20% Industrial RoHS: Compliant | 0 |
|
$0.7910 / $0.8410 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks | 0 |
|
$0.7940 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8350 / $0.9520 | Buy Now |
DISTI #
MBASJ32MAC6107MPNA18
|
Avnet Abacus | MLCC, 1210, 6.3V, X6S, 100UF 20%, T&R (Alt: MBASJ32MAC6107MPNA18) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MBASJ32MAC6107MPNA18
MBASJ32MAC6107MPNA18 CAD Models
MBASJ32MAC6107MPNA18 Part Data Attributes
|
MBASJ32MAC6107MPNA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MBASJ32MAC6107MPNA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 100uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for MBASJ32MAC6107MPNA18
This table gives cross-reference parts and alternative options found for MBASJ32MAC6107MPNA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBASJ32MAC6107MPNA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM32EC80J107ME20L | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 100uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MBASJ32MAC6107MPNA18 vs GRM32EC80J107ME20L |
MBASJ32MAC6107MPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 100uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MBASJ32MAC6107MPNA18 vs MBASJ32MAC6107MPNA01 |
MMASJ32MAC6107MPNA18 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 100uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MBASJ32MAC6107MPNA18 vs MMASJ32MAC6107MPNA18 |
JMK325AC6107MMHP | Capacitor, Ceramic, Chip, General Purpose, 61pF, 6.3V, ±20%, X6S, 1210 (3225 mm), 0.098"T, -55º ~ +105ºC, 7" Reel/4mm pitch/1K per reel | TAIYO YUDEN | MBASJ32MAC6107MPNA18 vs JMK325AC6107MMHP |
MMASJ32MAC6107MPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 100uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MBASJ32MAC6107MPNA18 vs MMASJ32MAC6107MPNA01 |
JMK325AC6107MM-T | Capacitor, Ceramic, Chip, General Purpose, 61pF, 6.3V, ±20%, X6S, 1210 (3225 mm), 0.098"T, -55º ~ +105ºC, 7" Reel/4mm pitch | TAIYO YUDEN | MBASJ32MAC6107MPNA18 vs JMK325AC6107MM-T |