Part Details for MBASJ21GAB5106MTNA18 by TAIYO YUDEN
Overview of MBASJ21GAB5106MTNA18 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBASJ21GAB5106MTNA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MBASJ21GAB5106MTNA18TR-ND
|
DigiKey | CAP CER 10UF 6.3V X5R 0805 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0449 | Buy Now |
DISTI #
MBASJ21GAB5106MTNA
|
Avnet Americas | CAP,0805,X5R,6.3V,10UF 20% - Tape and Reel (Alt: MBASJ21GAB5106MTNA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0283 | Buy Now |
DISTI #
963-MBASJ21GAB5106MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 10uF X5R 0805 20% Industrial RoHS: Compliant | 0 |
|
$0.0300 / $0.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks | 0 |
|
$0.0302 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0314 / $0.0396 | Buy Now |
DISTI #
MBASJ21GAB5106MTNA18
|
Avnet Abacus | CAP,0805,X5R,6.3V,10UF 20% (Alt: MBASJ21GAB5106MTNA18) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MBASJ21GAB5106MTNA18
MBASJ21GAB5106MTNA18 CAD Models
MBASJ21GAB5106MTNA18 Part Data Attributes
|
MBASJ21GAB5106MTNA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MBASJ21GAB5106MTNA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MBASJ21GAB5106MTNA18
This table gives cross-reference parts and alternative options found for MBASJ21GAB5106MTNA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBASJ21GAB5106MTNA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM21X5R106M06AC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | KYOCERA Corporation | MBASJ21GAB5106MTNA18 vs CM21X5R106M06AC |
08052B106M5BP0D | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | YAGEO Corporation | MBASJ21GAB5106MTNA18 vs 08052B106M5BP0D |
CM21X5R106M06KT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | KYOCERA Corporation | MBASJ21GAB5106MTNA18 vs CM21X5R106M06KT |
CM21X5R106M06KB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | KYOCERA Corporation | MBASJ21GAB5106MTNA18 vs CM21X5R106M06KB |
SCM21D106MJNJ | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | Surge Components Inc | MBASJ21GAB5106MTNA18 vs SCM21D106MJNJ |
CL21A106MQFNLNC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | Samsung Electro-Mechanics | MBASJ21GAB5106MTNA18 vs CL21A106MQFNLNC |
CL21A106MQFNCNL | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | Samsung Electro-Mechanics | MBASJ21GAB5106MTNA18 vs CL21A106MQFNCNL |
CC0805MKX5R5BB106 | Capacitor, Ceramic, Chip, General Purpose, 10uF, 6.3V, ±20%, X5R, 0805 (2012 mm), 0.053"T, -55º ~ +85ºC, 7" Reel/Plastic Tape | YAGEO Corporation | MBASJ21GAB5106MTNA18 vs CC0805MKX5R5BB106 |
CL21A106MQFANNE | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | Samsung Electro-Mechanics | MBASJ21GAB5106MTNA18 vs CL21A106MQFANNE |
CL21A106MQFGLNC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | Samsung Electro-Mechanics | MBASJ21GAB5106MTNA18 vs CL21A106MQFGLNC |