Part Details for MBASE31LSB5475MTNA18 by TAIYO YUDEN
Overview of MBASE31LSB5475MTNA18 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBASE31LSB5475MTNA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MBASE31LSB5475MTNA18TR-ND
|
DigiKey | CAP CER 4.7UF 16V X5R 1206 Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1183 | Buy Now |
DISTI #
MBASE31LSB5475MTNA
|
Avnet Americas | MLCC, 1206, 16V, X5R, 4.7UF 20%, T&R - Tape and Reel (Alt: MBASE31LSB5475MTNA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1029 / $0.1159 | Buy Now |
DISTI #
963-MBASE31LSB5475MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 4.7uF X5R 1206 20% Industrial RoHS: Compliant | 0 |
|
$0.0920 / $0.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks | 0 |
|
$0.0868 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0940 / $0.1126 | Buy Now |
Part Details for MBASE31LSB5475MTNA18
MBASE31LSB5475MTNA18 CAD Models
MBASE31LSB5475MTNA18 Part Data Attributes
|
MBASE31LSB5475MTNA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MBASE31LSB5475MTNA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for MBASE31LSB5475MTNA18
This table gives cross-reference parts and alternative options found for MBASE31LSB5475MTNA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBASE31LSB5475MTNA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM316X5R475M16AL | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 4.7 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | MBASE31LSB5475MTNA18 vs CM316X5R475M16AL |
EMK316BJ475ML | CAP,CERAMIC,4.7UF,16VDC,20% -TOL,20% +TOL,X5R TC CODE,-15,15% TC,1206 CASE | TAIYO YUDEN | MBASE31LSB5475MTNA18 vs EMK316BJ475ML |
MMASE31LSB5475MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MBASE31LSB5475MTNA18 vs MMASE31LSB5475MTNA18 |
MBASE31LSB5475MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MBASE31LSB5475MTNA18 vs MBASE31LSB5475MTNA01 |
SH31X475M160CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | MBASE31LSB5475MTNA18 vs SH31X475M160CT |
MCASE31LSB5475MTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MBASE31LSB5475MTNA18 vs MCASE31LSB5475MTNA1J |
C3216X5R1C475M | Ceramic Capacitor, Ceramic, | TDK Corporation | MBASE31LSB5475MTNA18 vs C3216X5R1C475M |
CM316X5R475M16AT | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 4.7 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | MBASE31LSB5475MTNA18 vs CM316X5R475M16AT |
MG31X475M160CG | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MBASE31LSB5475MTNA18 vs MG31X475M160CG |