Part Details for MBASE105AC6474KFNA01 by TAIYO YUDEN
Overview of MBASE105AC6474KFNA01 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBASE105AC6474KFNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MBASE105AC6474KFNA01TR-ND
|
DigiKey | CAP CER 0.47UF 16V X6S 0402 Min Qty: 10000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0514 | Buy Now |
DISTI #
MBASE105AC6474KFNA
|
Avnet Americas | CAP,0402,X6S,16V,0.47UF 10% - Tape and Reel (Alt: MBASE105AC6474KFNA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0460 / $0.0518 | Buy Now |
DISTI #
963-BASE105AC6474KF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.47uF X6S 0402 10% Industrial RoHS: Compliant | 0 |
|
$0.0380 / $0.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0388 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0420 / $0.0648 | Buy Now |
Part Details for MBASE105AC6474KFNA01
MBASE105AC6474KFNA01 CAD Models
MBASE105AC6474KFNA01 Part Data Attributes
|
MBASE105AC6474KFNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MBASE105AC6474KFNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.47uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for MBASE105AC6474KFNA01
This table gives cross-reference parts and alternative options found for MBASE105AC6474KFNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBASE105AC6474KFNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASE105AC6474KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.47uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MBASE105AC6474KFNA01 vs MBASE105AC6474KFNA18 |
EMK105AC6474KVHF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.47uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MBASE105AC6474KFNA01 vs EMK105AC6474KVHF |
MCASE105AC6474KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.47uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MBASE105AC6474KFNA01 vs MCASE105AC6474KFNA01 |
MMASE105AC6474KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.47uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MBASE105AC6474KFNA01 vs MMASE105AC6474KFNA01 |