Part Details for MBASE063SB7222MFCA01 by TAIYO YUDEN
Overview of MBASE063SB7222MFCA01 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBASE063SB7222MFCA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MBASE063SB7222MFCA01TR-ND
|
DigiKey | CAP CER 2200PF 16V X7R 0201 Min Qty: 15000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0203 | Buy Now |
DISTI #
MBASE063SB7222MFCA
|
Avnet Americas | MLCC, 0201, 16V, X7R, 2200PF 20%, T&R - Tape and Reel (Alt: MBASE063SB7222MFCA) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0168 / $0.0189 | Buy Now |
DISTI #
963-BASE063SB7222MF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 2200pF X7R 0201 20% Industrial RoHS: Compliant | 0 |
|
$0.0140 / $0.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks | 0 |
|
$0.0142 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0155 / $0.0183 | Buy Now |
Part Details for MBASE063SB7222MFCA01
MBASE063SB7222MFCA01 CAD Models
MBASE063SB7222MFCA01 Part Data Attributes
|
MBASE063SB7222MFCA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MBASE063SB7222MFCA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for MBASE063SB7222MFCA01
This table gives cross-reference parts and alternative options found for MBASE063SB7222MFCA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBASE063SB7222MFCA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSASE063SB7222MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | MBASE063SB7222MFCA01 vs MSASE063SB7222MFNA01 |
MLASE063SB7222MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | MBASE063SB7222MFCA01 vs MLASE063SB7222MFNA01 |
MMASE063SB7222MFCA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | MBASE063SB7222MFCA01 vs MMASE063SB7222MFCA18 |
CMC-016/222MX0201T13F | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | MBASE063SB7222MFCA01 vs CMC-016/222MX0201T13F |
C0201X7R160-222MGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | MBASE063SB7222MFCA01 vs C0201X7R160-222MGE |
MCASE063SB7222MFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | MBASE063SB7222MFCA01 vs MCASE063SB7222MFCA01 |
MBASE063SB7222MFCA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | MBASE063SB7222MFCA01 vs MBASE063SB7222MFCA18 |
C0201X7R160-222MPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | MBASE063SB7222MFCA01 vs C0201X7R160-222MPE |
GRM033R71C222MA88C | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MBASE063SB7222MFCA01 vs GRM033R71C222MA88C |