Part Details for MBASA105BB5475MFNA18 by TAIYO YUDEN
Overview of MBASA105BB5475MFNA18 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBASA105BB5475MFNA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MBASA105BB5475MFNA18TR-ND
|
DigiKey | CAP CER 4.7UF 4V X5R 0402 Min Qty: 10000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0390 | Buy Now |
DISTI #
MBASA105BB5475MFNA
|
Avnet Americas | MLCC, 0402, 4V, X5R, 4.7UF 20%, T&R - Tape and Reel (Alt: MBASA105BB5475MFNA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0321 / $0.0361 | Buy Now |
DISTI #
963-MBASA105BB5475MF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4V 4.7uF X5R 0402 20% Industrial RoHS: Compliant | 0 |
|
$0.0270 / $0.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0271 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0293 / $0.0351 | Buy Now |
Part Details for MBASA105BB5475MFNA18
MBASA105BB5475MFNA18 CAD Models
MBASA105BB5475MFNA18 Part Data Attributes
|
MBASA105BB5475MFNA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MBASA105BB5475MFNA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for MBASA105BB5475MFNA18
This table gives cross-reference parts and alternative options found for MBASA105BB5475MFNA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBASA105BB5475MFNA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM155R60G475ME47J | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MBASA105BB5475MFNA18 vs GRM155R60G475ME47J |
AMK105BJ475MV-F | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 4.0V, ±20%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel/2mm pitch | TAIYO YUDEN | MBASA105BB5475MFNA18 vs AMK105BJ475MV-F |
GRM155R60G475ME87J | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MBASA105BB5475MFNA18 vs GRM155R60G475ME87J |
CC0402MRX5R4BB475 | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 4.0V, ±20%, X5R, 0402 (1005 mm), 0.022"T, -55º ~ +85ºC, 7" Reel/Paper Tape | YAGEO Corporation | MBASA105BB5475MFNA18 vs CC0402MRX5R4BB475 |
C1005X5R0G475M(050BB) | CAPACITOR, CERAMIC, MULTILAYER, 4 V, X5R, 4.7 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TDK Corporation | MBASA105BB5475MFNA18 vs C1005X5R0G475M(050BB) |
MMASA105BB5475MFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MBASA105BB5475MFNA18 vs MMASA105BB5475MFNA18 |
GRM155R60G475ME87D | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MBASA105BB5475MFNA18 vs GRM155R60G475ME87D |
C0402C475M7PACTU | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 4.0V, ±20%, X5R, 0402 (1005 mm), -55º ~ +85ºC, 7" Reel/Unmarked | KEMET Corporation | MBASA105BB5475MFNA18 vs C0402C475M7PACTU |
GRM155R60G475ME47D | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MBASA105BB5475MFNA18 vs GRM155R60G475ME47D |
GRT155R60G475ME13J | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | MBASA105BB5475MFNA18 vs GRT155R60G475ME13J |