Part Details for MBAS16L by onsemi
Overview of MBAS16L by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MBAS16L
MBAS16L CAD Models
MBAS16L Part Data Attributes
|
MBAS16L
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBAS16L
onsemi
0.2A, 75V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC, CASE 318-03, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 318-03 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | UNSPECIFIED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.35 W | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.015 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MBAS16L
This table gives cross-reference parts and alternative options found for MBAS16L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBAS16L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBAS16LT1 | DIODE 0.2 A, 75 V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC, CASE 318-03, 3 PIN, Signal Diode | onsemi | MBAS16L vs MBAS16LT1 |
MMBD914XL | DIODE 0.2 A, 70 V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC, CASE 318-03, 3 PIN, Signal Diode | onsemi | MBAS16L vs MMBD914XL |