Part Details for MBARQ219SCG0R3CTRA18 by TAIYO YUDEN
Overview of MBARQ219SCG0R3CTRA18 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBARQ219SCG0R3CTRA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MBARQ219SCG0R3CTRA18TR-ND
|
DigiKey | CAP CER 0.3PF 250V C0G/CG 0805 Min Qty: 4000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1944 | Buy Now |
DISTI #
MBARQ219SCG0R3CTRA
|
Avnet Americas | MLCC, 0805, 250V, C0G, 0.3PF 0.2PF, T&R - Tape and Reel (Alt: MBARQ219SCG0R3CTRA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.2027 / $0.2284 | Buy Now |
DISTI #
963-MBARQ219SCG0R3CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.3pF C0G 0805 Tol 0.25pF Industrial RoHS: Compliant | 0 |
|
$0.1740 / $0.1950 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks | 0 |
|
$0.1711 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1780 / $0.1992 | Buy Now |
Part Details for MBARQ219SCG0R3CTRA18
MBARQ219SCG0R3CTRA18 CAD Models
MBARQ219SCG0R3CTRA18 Part Data Attributes
|
MBARQ219SCG0R3CTRA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MBARQ219SCG0R3CTRA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 250V, 83.33% +Tol, 83.33% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 3e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 83.33% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 83.33% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MBARQ219SCG0R3CTRA18
This table gives cross-reference parts and alternative options found for MBARQ219SCG0R3CTRA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBARQ219SCG0R3CTRA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMARQ219SCG0R3CTRA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 83.33% +Tol, 83.33% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MBARQ219SCG0R3CTRA18 vs MMARQ219SCG0R3CTRA01 |
MBARQ219SCG0R3CTRA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 83.33% +Tol, 83.33% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MBARQ219SCG0R3CTRA18 vs MBARQ219SCG0R3CTRA01 |
MCARQ219SCG0R3CTRA1J | Ceramic Capacitor, Multilayer, Ceramic, 250V, 83.33% +Tol, 83.33% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MBARQ219SCG0R3CTRA18 vs MCARQ219SCG0R3CTRA1J |
MMARQ219SCG0R3CTRA18 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 83.33% +Tol, 83.33% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MBARQ219SCG0R3CTRA18 vs MMARQ219SCG0R3CTRA18 |