Part Details for MBARQ105SCG9R1CFRA01 by TAIYO YUDEN
Overview of MBARQ105SCG9R1CFRA01 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBARQ105SCG9R1CFRA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MBARQ105SCG9R1CFRA01TR-ND
|
DigiKey | CAP CER 9.1PF 250V C0G/CG 0402 Min Qty: 10000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1839 | Buy Now |
DISTI #
MBARQ105SCG9R1CFRA
|
Avnet Americas | MLCC, 0402, 250V, C0G, 9.1PF 0.2PF, T&R - Tape and Reel (Alt: MBARQ105SCG9R1CFRA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.2131 / $0.2401 | Buy Now |
DISTI #
963-BARQ105SCG9R1CF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 9.1pF C0G 0402 Tol 0.25pF Industrial RoHS: Compliant | 0 |
|
$0.1760 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks | 0 |
|
$0.1799 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1820 / $0.3812 | Buy Now |
Part Details for MBARQ105SCG9R1CFRA01
MBARQ105SCG9R1CFRA01 CAD Models
MBARQ105SCG9R1CFRA01 Part Data Attributes
|
MBARQ105SCG9R1CFRA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MBARQ105SCG9R1CFRA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.75% +Tol, 2.75% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.7473% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 2.7473% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for MBARQ105SCG9R1CFRA01
This table gives cross-reference parts and alternative options found for MBARQ105SCG9R1CFRA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBARQ105SCG9R1CFRA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQ0402CRNPOYBN9R1 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | MBARQ105SCG9R1CFRA01 vs CQ0402CRNPOYBN9R1 |
CQ0402CPNPOYBN9R1 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.7473% +Tol, 2.7473% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0402, CHIP | YAGEO Corporation | MBARQ105SCG9R1CFRA01 vs CQ0402CPNPOYBN9R1 |
MCARQ105SCG9R1CFRA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.75% +Tol, 2.75% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MBARQ105SCG9R1CFRA01 vs MCARQ105SCG9R1CFRA01 |