Part Details for MBARQ105SCG0R9BFRA18 by TAIYO YUDEN
Overview of MBARQ105SCG0R9BFRA18 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBARQ105SCG0R9BFRA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MBARQ105SCG0R9BFRA18TR-ND
|
DigiKey | CAP CER 0.9PF 250V C0G/CG 0402 Min Qty: 10000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1839 | Buy Now |
DISTI #
MBARQ105SCG0R9BFRA
|
Avnet Americas | MLCC, 0402, 250V, C0G, 0.9PF 0.1PF, T&R - Tape and Reel (Alt: MBARQ105SCG0R9BFRA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.1686 | Buy Now |
DISTI #
963-MBARQ105SCG0R9BF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.9pF C0G 0402 Tol 0.1pF Industrial RoHS: Compliant | 0 |
|
$0.1760 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks | 0 |
|
$0.1799 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1820 / $0.3812 | Buy Now |
Part Details for MBARQ105SCG0R9BFRA18
MBARQ105SCG0R9BFRA18 CAD Models
MBARQ105SCG0R9BFRA18 Part Data Attributes
|
MBARQ105SCG0R9BFRA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MBARQ105SCG0R9BFRA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 250V, 11.11% +Tol, 11.11% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 9e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 11.11% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 11.11% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for MBARQ105SCG0R9BFRA18
This table gives cross-reference parts and alternative options found for MBARQ105SCG0R9BFRA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBARQ105SCG0R9BFRA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CQ0402BRNPOYBNR90 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Ceramic, | MBARQ105SCG0R9BFRA18 vs CQ0402BRNPOYBNR90 |
MMARQ105SCG0R9BFRA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 11.11% +Tol, 11.11% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0402, CHIP | MBARQ105SCG0R9BFRA18 vs MMARQ105SCG0R9BFRA01 |
CBR04C908BAGAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 11.1111% +Tol, 11.1111% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0402, CHIP | MBARQ105SCG0R9BFRA18 vs CBR04C908BAGAC |
251SHL0R9BSE-ROHS | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, | MBARQ105SCG0R9BFRA18 vs 251SHL0R9BSE-ROHS |
MBARQ105SCG0R9BFRA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 11.11% +Tol, 11.11% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0402, CHIP | MBARQ105SCG0R9BFRA18 vs MBARQ105SCG0R9BFRA01 |
MMARQ105SCG0R9BFRA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 11.11% +Tol, 11.11% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0402, CHIP | MBARQ105SCG0R9BFRA18 vs MMARQ105SCG0R9BFRA18 |