MBA0204DC2404FCTFE
Vishay Intertechnologies
Description: Fixed Resistor, Metal Film, 0.25W, 2400000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of MBA0204DC2404FCTFE by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for MBA0204DC2404FCTFE by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBA0204DC2404FCTFE by Vishay Intertechnologies

MBA0204DC2404FCTFE
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.90
Additional Feature
RATED AC VOLTAGE (V) : 200
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.5 mm
Lead Length
29 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Diameter
1.6 mm
Package Length
3.6 mm
Package Style
Axial
Packing Method
AMMO PACK
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
2400000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. MBA0204DC2404FCTFE
    Vishay Intertechnologies
    Fixed Resistor, Metal Film, 0.25W, 2400000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for MBA0204DC2404FCTFE

This table gives cross-reference parts and alternative options found for MBA0204DC2404FCTFE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBA0204DC2404FCTFE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBA02040C2404FC1NS Fixed Resistor, Metal Film, 0.25W, 2400000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies MBA0204DC2404FCTFE vs MBA02040C2404FC1NS
MBA02040C2404FRP00 Fixed Resistor, Metal Film, 0.25W, 2400000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies MBA0204DC2404FCTFE vs MBA02040C2404FRP00
MBA02040C2404FCT00 Fixed Resistor, Metal Film, 0.25W, 2400000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies MBA0204DC2404FCTFE vs MBA02040C2404FCT00
MBA02040C2404FC100 Fixed Resistor, Metal Film, 0.25W, 2400000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies MBA0204DC2404FCTFE vs MBA02040C2404FC100
MBA0204VC2404FCTKL Fixed Resistor, Metal Film, 0.25W, 2400000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies MBA0204DC2404FCTFE vs MBA0204VC2404FCTKL
MBA0204BC2404FRP00 Fixed Resistor, Metal Film, 0.25W, 2400000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies MBA0204DC2404FCTFE vs MBA0204BC2404FRP00
MBA02040C2404FC100 RESISTOR, THIN FILM, 0.4 W, 1 %, 50 ppm, 2400000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Vishay Beyschlag MBA0204DC2404FCTFE vs MBA02040C2404FC100
MBA02040C2404FCT00 RESISTOR, THIN FILM, 0.4 W, 1 %, 50 ppm, 2400000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Vishay Beyschlag MBA0204DC2404FCTFE vs MBA02040C2404FCT00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBA0204DC2404FCTFE by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBA0204DC2404FCTFE by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MBA0204DC2404FCTFE would you like to use for your alert(s)?
  • Please alert me when MBA0204DC2404FCTFE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBA0204DC2404FCTFE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBA0204DC2404FCTFE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBA0204DC2404FCTFE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBA0204DC2404FCTFE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBA0204DC2404FCTFE by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: