MBA02040C4701FCT00
Description: Fixed Resistor, Metal Film, 0.25W, 4700ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of MBA02040C4701FCT00 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 4 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for MBA02040C4701FCT00 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 84AH6115
Newark Res, 4.7K, 0.4W, Axial, Metal Film Rohs Compliant: Yes |Vishay MBA02040C4701FCT00 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk 48
  • 10 $0.1880
  • 25 $0.1530
  • 50 $0.1190
  • 100 $0.0830
$0.0830 / $0.1880 Buy Now
DISTI # MBA02040C4701FCT00
Avnet Americas Resistor, 4.7 kOhm, ± 1%, 400 mW, Axial Leaded, Metal Film (Thin Film), Professional - Ammo Pack (Alt: MBA02040C4701FCT00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 5 Weeks, 0 Days Container: Ammo Pack 0
  • 5,000 $0.0473
  • 10,000 $0.0458
  • 20,000 $0.0443
  • 30,000 $0.0425
  • 40,000 $0.0411
  • 50,000 $0.0392
  • 500,000 $0.0373
$0.0373 / $0.0473 Buy Now
DISTI # 594-5063JD4K700F5
Mouser Electronics Metal Film Resistors - Through Hole .4watt 4.7Kohms 1% 1/8watt body size RoHS: Compliant 13590
  • 1 $0.3600
  • 10 $0.2990
  • 100 $0.1170
  • 1,000 $0.0490
  • 5,000 $0.0380
  • 10,000 $0.0340
$0.0340 / $0.3600 Buy Now
DISTI # V72:2272_09236012
Arrow Electronics Res Thin Film 4.7K Ohm 1% 0.25W(1/4W) ±50ppm/°C Conformal Coated AXL Ammo Automotive AEC-Q200 Medical RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2127 Container: Cut Strips Americas - 1704
  • 1 $0.1728
  • 10 $0.1418
  • 25 $0.0791
  • 100 $0.0481
  • 250 $0.0450
  • 500 $0.0355
  • 1,000 $0.0213
$0.0213 / $0.1728 Buy Now
Future Electronics MBA Series 0.4 W 4.7 kOhm ±1% ±50 ppm/K Professional Thin Film Leaded Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 5 Weeks Container: Reel 0
Reel
  • 5,000 $0.0397
  • 10,000 $0.0387
  • 20,000 $0.0378
  • 25,000 $0.0375
  • 75,000 $0.0357
$0.0357 / $0.0397 Buy Now
DISTI # 59808330
Verical Res Thin Film 4.7K Ohm 1% 0.25W(1/4W) ±50ppm/°C Conformal Coated AXL Ammo Automotive AEC-Q200 Medical RoHS: Compliant Min Qty: 277 Package Multiple: 1 Date Code: 2127 Americas - 1704
  • 277 $0.0450
  • 500 $0.0355
  • 1,000 $0.0213
$0.0213 / $0.0450 Buy Now
DISTI # MBA02040C4701FCT00
TME Resistor: metal film, THT, 4.7kΩ, 0.4W, ±1%, Ø1.6x3.6mm, -55÷155°C Min Qty: 1 5525
  • 1 $0.2389
  • 10 $0.1691
  • 25 $0.1129
  • 50 $0.0739
  • 100 $0.0473
  • 250 $0.0304
  • 500 $0.0256
  • 2,000 $0.0229
  • 5,000 $0.0227
  • 10,000 $0.0226
$0.0226 / $0.2389 Buy Now
DISTI # MBA02040C4701FCT00
Avnet Abacus Resistor, 4.7 kOhm, � 1%, 400 mW, Axial Leaded, Metal Film (Thin Film), Professional (Alt: MBA02040C4701FCT00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for MBA02040C4701FCT00 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MBA02040C4701FCT00 by Vishay Intertechnologies

MBA02040C4701FCT00
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
Factory Lead Time
5 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
RATED AC VOLTAGE (V):200
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.5 mm
Lead Length
29 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Diameter
1.6 mm
Package Length
3.6 mm
Package Style
Axial
Packing Method
AMMO PACK
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
4700 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. MBA02040C4701FCT00
    Vishay Intertechnologies
    Fixed Resistor, Metal Film, 0.25W, 4700ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for MBA02040C4701FCT00

This table gives cross-reference parts and alternative options found for MBA02040C4701FCT00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBA02040C4701FCT00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBA0204BC4701FC100 Fixed Resistor, Metal Film, 0.25W, 4700ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies MBA02040C4701FCT00 vs MBA0204BC4701FC100
MBA0204BC4701FRP00 Fixed Resistor, Metal Film, 0.25W, 4700ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies MBA02040C4701FCT00 vs MBA0204BC4701FRP00
MBA0204VC4701FRP00 Fixed Resistor, Metal Film, 0.25W, 4700ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies MBA02040C4701FCT00 vs MBA0204VC4701FRP00
MBA0204BC4701FCT00 Fixed Resistor, Metal Film, 0.25W, 4700ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies MBA02040C4701FCT00 vs MBA0204BC4701FCT00

Related Parts for MBA02040C4701FCT00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBA02040C4701FCT00 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBA02040C4701FCT00 by Vishay Intertechnologies

  • Please alert me when MBA02040C4701FCT00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MBA02040C4701FCT00 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBA02040C4701FCT00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MBA02040C4701FCT00 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBA02040C4701FCT00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBA02040C4701FCT00 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: