Part Details for MBA02040C3000FC100 by Vishay Intertechnologies
Overview of MBA02040C3000FC100 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBA02040C3000FC100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH6104
|
Newark | Res, 300R, 0.4W, Axial, Metal Film Rohs Compliant: Yes |Vishay MBA02040C3000FC100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 724 |
|
$0.1950 / $0.6400 | Buy Now |
DISTI #
MBA02040C3000FC100
|
Avnet Americas | MBA/SMA 0204-50 1% C1 300R - Ammo Pack (Alt: MBA02040C3000FC100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1301 / $0.1560 | Buy Now |
DISTI #
594-MBA02040C3000FC1
|
Mouser Electronics | Metal Film Resistors - Through Hole .4watt 300ohms 1% RoHS: Compliant | 2423 |
|
$0.1380 / $0.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks | 0 |
|
$0.1475 | Buy Now |
DISTI #
MBA02040C3000FC100
|
TME | Resistor: metal film, THT, 300Ω, 250mW, ±1%, Ø0.5x29mm, Ø1.6x3.6mm Min Qty: 1000 | 0 |
|
$0.1810 | RFQ |
DISTI #
MBA02040C3000FC100
|
Avnet Abacus | MBA/SMA 0204-50 1% C1 300R (Alt: MBA02040C3000FC100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MBA02040C3000FC100
MBA02040C3000FC100 CAD Models
MBA02040C3000FC100 Part Data Attributes
|
MBA02040C3000FC100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBA02040C3000FC100
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 300ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V):200 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.5 mm | |
Lead Length | 29 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.6 mm | |
Package Length | 3.6 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MBA02040C3000FC100
This table gives cross-reference parts and alternative options found for MBA02040C3000FC100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBA02040C3000FC100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBA02040C3000FRP00 | RESISTOR, THIN FILM, 0.4 W, 1 %, 50 ppm, 300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Beyschlag | MBA02040C3000FC100 vs MBA02040C3000FRP00 |
MBA02040C3000FC100 | RESISTOR, THIN FILM, 0.4 W, 1 %, 50 ppm, 300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Beyschlag | MBA02040C3000FC100 vs MBA02040C3000FC100 |
MBA0204VC3000DC1KL | Fixed Resistor, Metal Film, 0.25W, 300ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MBA02040C3000FC100 vs MBA0204VC3000DC1KL |
MBA0204VC3000FRP00 | Fixed Resistor, Metal Film, 0.25W, 300ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MBA02040C3000FC100 vs MBA0204VC3000FRP00 |