Part Details for MBA02040C2001FCT00 by Vishay Intertechnologies
Overview of MBA02040C2001FCT00 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBA02040C2001FCT00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK8547
|
Newark | Res, 2K, 0.4W, Metal Film, Axial Rohs Compliant: Yes |Vishay MBA02040C2001FCT00 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 5000 |
|
$0.0370 / $0.0410 | Buy Now |
DISTI #
65AK2010
|
Newark | Res, 2K, 0.4W, Metal Film, Axial Rohs Compliant: Yes |Vishay MBA02040C2001FCT00 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4750 |
|
$0.0490 / $0.1080 | Buy Now |
DISTI #
MBA02040C2001FCT00
|
Avnet Americas | Resistor, 2 kOhm, ? 1%, 400 mW, Axial Leaded, Metal Film (Thin Film), Professional - Ammo Pack (Alt: MBA02040C2001FCT00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 5 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0376 | Buy Now |
DISTI #
71-MBA02040C2001FCT0
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/4watt 2Kohm 1% 50ppm RoHS: Compliant | 10517 |
|
$0.0350 / $0.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 5 Weeks | 0 |
|
$0.0368 | Buy Now |
DISTI #
MBA02040C2001FCT00
|
TTI | Metal Film Resistors - Through Hole 1/4watt 2Kohm 1% 50ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Ammo Pack | Americas - 0 |
|
$0.0335 | Buy Now |
DISTI #
MBA02040C2001FCT00
|
TME | Resistor: metal film, THT, 2kΩ, 0.4W, ±1%, Ø1.6x3.6mm, -55÷155°C Min Qty: 1 | 3686 |
|
$0.0288 / $0.2454 | Buy Now |
DISTI #
MBA02040C2001FCT00
|
Avnet Abacus | Resistor, 2 kOhm, � 1%, 400 mW, Axial Leaded, Metal Film (Thin Film), Professional (Alt: MBA02040C2001FCT00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | MBA/SMA 0204-50 1% CT RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 50000 |
|
$0.0200 | Buy Now |
Part Details for MBA02040C2001FCT00
MBA02040C2001FCT00 CAD Models
MBA02040C2001FCT00 Part Data Attributes
|
MBA02040C2001FCT00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBA02040C2001FCT00
Vishay Intertechnologies
Fixed Resistor, Metal Alloy, 0.4W, 2000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V):200 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.5 mm | |
Lead Length | 29 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.6 mm | |
Package Length | 3.6 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MBA02040C2001FCT00
This table gives cross-reference parts and alternative options found for MBA02040C2001FCT00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBA02040C2001FCT00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBA02040C2001FRP00 | Fixed Resistor, Metal Alloy, 0.4W, 2000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE | Vishay Intertechnologies | MBA02040C2001FCT00 vs MBA02040C2001FRP00 |
MBA0204BC2001FCT00 | Fixed Resistor, Metal Film, 0.25W, 2000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MBA02040C2001FCT00 vs MBA0204BC2001FCT00 |
MBA02040C2001FC100 | Fixed Resistor, Metal Film, 0.25W, 2000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MBA02040C2001FCT00 vs MBA02040C2001FC100 |
MBA0204BC2001FRP00 | Fixed Resistor, Metal Film, 0.25W, 2000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MBA02040C2001FCT00 vs MBA0204BC2001FRP00 |