MBA02040C1502FRP00
Description: Fixed Resistor, Metal Alloy, 0.4W, 15000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE

Overview of MBA02040C1502FRP00 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for MBA02040C1502FRP00 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 72AK6737
Newark Res, 15K, 1%, 0.4W, Axial Leaded Rohs Compliant: Yes |Vishay MBA02040C1502FRP00 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 25
  • 10 $0.1040
  • 25 $0.0930
  • 50 $0.0820
  • 100 $0.0710
$0.0710 / $0.1040 Buy Now
DISTI # 53R4684
Newark Mba/Sma 0204-50 1% Rp 15K Rohs Compliant: Yes |Vishay MBA02040C1502FRP00 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.0830
  • 10,000 $0.0720
  • 20,000 $0.0610
  • 30,000 $0.0500
$0.0500 / $0.0830 Buy Now
DISTI # MBA02040C1502FRP00
Avnet Americas MBA/SMA 0204-50 1% RP 15K - Tape and Reel (Alt: MBA02040C1502FRP00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 5 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0449
$0.0449 Buy Now
DISTI # 594-5063JD15K00FT
Mouser Electronics Metal Film Resistors - Through Hole .4watt 15Kohms 1% 1/8watt body size RoHS: Compliant 10050
  • 1 $0.1800
  • 10 $0.1040
  • 100 $0.0710
  • 1,000 $0.0570
  • 5,000 $0.0520
  • 10,000 $0.0450
  • 25,000 $0.0410
$0.0410 / $0.1800 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 5 Weeks 0
  • 5,000 $0.0440
$0.0440 Buy Now
Bristol Electronics   4575
RFQ
Quest Components   4000
  • 1 $0.1500
  • 134 $0.0450
  • 1,112 $0.0300
$0.0300 / $0.1500 Buy Now
Quest Components   2400
  • 1 $0.1360
  • 93 $0.0612
  • 818 $0.0408
$0.0408 / $0.1360 Buy Now
Quest Components   2000
  • 1 $0.1130
  • 112 $0.0509
  • 984 $0.0339
$0.0339 / $0.1130 Buy Now
DISTI # MBA02040C1502FRP00
TTI Metal Film Resistors - Through Hole .4watt 15Kohms 1% 1/8watt body size RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 10000
In Stock
  • 5,000 $0.0246
  • 10,000 $0.0240
  • 25,000 $0.0233
$0.0233 / $0.0246 Buy Now
DISTI # MBA02040C1502FRP00
Avnet Abacus Resistor, 15 kOhm, � 1%, 400 mW, Axial Leaded, Metal Film (Thin Film), Professional (Alt: MBA02040C1502FRP00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for MBA02040C1502FRP00 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MBA02040C1502FRP00 by Vishay Intertechnologies

MBA02040C1502FRP00
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Factory Lead Time
5 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
RATED AC VOLTAGE (V):200
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.5 mm
Lead Length
29 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Diameter
1.6 mm
Package Length
3.6 mm
Package Style
Axial
Packing Method
TR, 10 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
15000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. MBA02040C1502FRP00
    Vishay Intertechnologies
    Fixed Resistor, Metal Alloy, 0.4W, 15000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE
    VS

Alternate Parts for MBA02040C1502FRP00

This table gives cross-reference parts and alternative options found for MBA02040C1502FRP00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBA02040C1502FRP00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBA02040C1502FCT00 Fixed Resistor, Metal Alloy, 0.4W, 15000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE Vishay Intertechnologies MBA02040C1502FRP00 vs MBA02040C1502FCT00
MBA0204BC1502FRP00 Fixed Resistor, Metal Film, 0.25W, 15000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies MBA02040C1502FRP00 vs MBA0204BC1502FRP00
MBA0204BC1502FC100 Fixed Resistor, Metal Film, 0.25W, 15000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies MBA02040C1502FRP00 vs MBA0204BC1502FC100
MBA02040C1502FC100 Fixed Resistor, Metal Film, 0.25W, 15000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies MBA02040C1502FRP00 vs MBA02040C1502FC100

Related Parts for MBA02040C1502FRP00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBA02040C1502FRP00 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBA02040C1502FRP00 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MBA02040C1502FRP00 would you like to use for your alert(s)?
  • Please alert me when MBA02040C1502FRP00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBA02040C1502FRP00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBA02040C1502FRP00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBA02040C1502FRP00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBA02040C1502FRP00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBA02040C1502FRP00 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: