-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, THIN FILM, 0.4 W, 1 %, 50 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC3446CT-ND
|
DigiKey | RES 10K OHM 0.4W 1% AXIAL Min Qty: 1 Lead time: 7 Weeks Container: Tape & Box (TB), Cut Tape (CT) |
1979 In Stock |
|
$0.1433 / $0.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBA02040C1002FC100
Vishay Beyschlag
Buy Now
Datasheet
|
Compare Parts:
MBA02040C1002FC100
Vishay Beyschlag
RESISTOR, THIN FILM, 0.4 W, 1 %, 50 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V):200 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.5 mm | |
Lead Length | 29 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.6 mm | |
Package Length | 3.6 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for MBA02040C1002FC100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBA02040C1002FC100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBA0204VC1002FCT00 | Fixed Resistor, Metal Film, 0.25W, 10000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MBA02040C1002FC100 vs MBA0204VC1002FCT00 |
MBA0204BC1002FCT00 | Fixed Resistor, Metal Film, 0.25W, 10000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MBA02040C1002FC100 vs MBA0204BC1002FCT00 |
MBA0204BC1002FRP00 | Fixed Resistor, Metal Film, 0.25W, 10000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MBA02040C1002FC100 vs MBA0204BC1002FRP00 |
MBA0204DC1002FCTFE | Fixed Resistor, Metal Film, 0.25W, 10000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MBA02040C1002FC100 vs MBA0204DC1002FCTFE |
MBA0204BC1002FRPNS | Fixed Resistor, Metal Film, 0.25W, 10000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MBA02040C1002FC100 vs MBA0204BC1002FRPNS |
MBA02040C1002FRP00 | Fixed Resistor, Metal Alloy, 0.4W, 10000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE | Vishay Intertechnologies | MBA02040C1002FC100 vs MBA02040C1002FRP00 |
MBA02040C1002FCT00 | Fixed Resistor, Metal Alloy, 0.4W, 10000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE | Vishay Intertechnologies | MBA02040C1002FC100 vs MBA02040C1002FCT00 |
MBA02040C1002FC100 | Fixed Resistor, Metal Film, 0.25W, 10000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MBA02040C1002FC100 vs MBA02040C1002FC100 |
MBA0204BC1002FC100 | Fixed Resistor, Metal Film, 0.25W, 10000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MBA02040C1002FC100 vs MBA0204BC1002FC100 |
MBA02040C1002FCTCA | Fixed Resistor, Metal Film, 0.25W, 10000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MBA02040C1002FC100 vs MBA02040C1002FCTCA |