MBA-591L
Mini-Circuits
Description: Double Balanced Mixer, 4950MHz Min, 5900MHz Max, 9dB Conversion Loss-Max, CASE SM2, 10 PIN

Overview of MBA-591L by Mini-Circuits

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
108190-HMC591LP5 Analog Devices HMC591LP5 Evaluation PCB
HMC591LP5TR Analog Devices 2 Watt pow amp SMT, 6.0 - 9.5
HMC591LP5 Analog Devices 2 Watt pow amp SMT, 6.0 - 9.5

CAD Models for MBA-591L by Mini-Circuits
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBA-591L by Mini-Circuits

MBA-591L
Mini-Circuits
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MINI-CIRCUITS
Package Description
SOP10,.3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Characteristic Impedance
50 Ω
Construction
COMPONENT
Conversion Loss-Max
9 dB
Input Power-Max (CW)
17 dBm
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
10
Operating Frequency-Max
5900 MHz
Operating Frequency-Min
4950 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SOP10,.3
RF/Microwave Device Type
DOUBLE BALANCED
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
VSWR-Max
7.12
Want to compare parts?
  1. MBA-591L
    Mini-Circuits
    Double Balanced Mixer, 4950MHz Min, 5900MHz Max, 9dB Conversion Loss-Max, CASE SM2, 10 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBA-591L by Mini-Circuits.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBA-591L by Mini-Circuits

Select Manufacturer
Which Manufacturer of MBA-591L would you like to use for your alert(s)?
  • Please alert me when MBA-591L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBA-591L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBA-591L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBA-591L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBA-591L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBA-591L by Mini-Circuits

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: