There are no models available for this part yet.
Overview of MBA-591+ by Mini-Circuits
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MBA-591+ by Mini-Circuits
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
139-MBA-591+
|
Mouser Electronics | RF Mixer Level 7, SMT Double Balanced Mixer, RF/LO Freq 2800 - 5900 MHz RoHS: Compliant | 391 |
|
$9.5600 / $13.5800 | Buy Now |
CAD Models for MBA-591+ by Mini-Circuits
Part Data Attributes for MBA-591+ by Mini-Circuits
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MINI-CIRCUITS
|
Package Description
|
SOP10,.3
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Construction
|
COMPONENT
|
Conversion Loss-Max
|
9 dB
|
Input Power-Max (CW)
|
17 dBm
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
10
|
Operating Frequency-Max
|
5900 MHz
|
Operating Frequency-Min
|
2800 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
CERAMIC
|
Package Equivalence Code
|
SOP10,.3
|
RF/Microwave Device Type
|
DOUBLE BALANCED
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
VSWR-Max
|
7.31
|
Alternate Parts for MBA-591+
This table gives cross-reference parts and alternative options found for MBA-591+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBA-591+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBA-591 | Double Balanced Mixer, 2800MHz Min, 5900MHz Max, 9dB Conversion Loss-Max, CASE SM2, 10 PIN | Mini-Circuits | MBA-591+ vs MBA-591 |