Part Details for MBA-15LH by Mini-Circuits
Overview of MBA-15LH by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBA-15LH
MBA-15LH CAD Models
MBA-15LH Part Data Attributes
|
MBA-15LH
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
MBA-15LH
Mini-Circuits
Double Balanced Mixer, 1200MHz Min, 2400MHz Max, 8.5dB Conversion Loss-Max, CASE SM2, 10 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | CASE SM2, 10 PIN | |
Reach Compliance Code | not_compliant | |
Construction | COMPONENT | |
Conversion Loss-Max | 8.5 dB | |
Input Power-Max (CW) | 17 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 10 | |
Operating Frequency-Max | 2400 MHz | |
Operating Frequency-Min | 1200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP10,.3 | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 5.66 |
Alternate Parts for MBA-15LH
This table gives cross-reference parts and alternative options found for MBA-15LH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBA-15LH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBA-15LH+ | Double Balanced Mixer, 1200MHz Min, 2400MHz Max, 8.5dB Conversion Loss-Max, ROHS COMPLIANT, CASE SM2, 10 PIN | Mini-Circuits | MBA-15LH vs MBA-15LH+ |