Datasheets
MBA-15L+ by: Mini-Circuits

Double Balanced Mixer, 1200MHz Min, 2400MHz Max, 8.5dB Conversion Loss-Max, ROHS COMPLIANT, CASE SM2, 10 PIN

Part Details for MBA-15L+ by Mini-Circuits

Overview of MBA-15L+ by Mini-Circuits

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MBA-15L+

MBA-15L+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MBA-15L+ Part Data Attributes

MBA-15L+ Mini-Circuits
Buy Now Datasheet
Compare Parts:
MBA-15L+ Mini-Circuits Double Balanced Mixer, 1200MHz Min, 2400MHz Max, 8.5dB Conversion Loss-Max, ROHS COMPLIANT, CASE SM2, 10 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MINI-CIRCUITS
Package Description SOP10,.25
Reach Compliance Code not_compliant
ECCN Code EAR99
Construction COMPONENT
Conversion Loss-Max 8.5 dB
Input Power-Max (CW) 17 dBm
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 10
Operating Frequency-Max 2400 MHz
Operating Frequency-Min 1200 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SOP10,.25
RF/Microwave Device Type DOUBLE BALANCED
Surface Mount YES
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
VSWR-Max 3.79

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBA-15L+ by Mini-Circuits.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBA-15L+ by Mini-Circuits

Select Manufacturer
Which Manufacturer of MBA-15L+ would you like to use for your alert(s)?
  • Please alert me when MBA-15L+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBA-15L+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBA-15L+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBA-15L+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBA-15L+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBA-15L+ by Mini-Circuits

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: