Part Details for MB9BF168MPMC1 by FUJITSU Semiconductor Limited
Overview of MB9BF168MPMC1 by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for MB9BF168MPMC1
MB9BF168MPMC1 CAD Models
MB9BF168MPMC1 Part Data Attributes
|
MB9BF168MPMC1
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
MB9BF168MPMC1
FUJITSU Semiconductor Limited
RISC MICROCONTROLLER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Technology | CMOS | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MB9BF168MPMC1
This table gives cross-reference parts and alternative options found for MB9BF168MPMC1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB9BF168MPMC1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB9BF168MPMC1 | RISC Microcontroller, CMOS | Spansion | MB9BF168MPMC1 vs MB9BF168MPMC1 |
MB9BF168MPMC1 | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 160MHz, CMOS, PQFP80, | Cypress Semiconductor | MB9BF168MPMC1 vs MB9BF168MPMC1 |
CY9BF168MPMC1-G-JNE2 | RISC Microcontroller, 32-Bit, FLASH, 160MHz, CMOS, PQFP80, LQFP-80 | Infineon Technologies AG | MB9BF168MPMC1 vs CY9BF168MPMC1-G-JNE2 |
MB9BF168MPMC1-G-JNE2 | RISC Microcontroller, | Cypress Semiconductor | MB9BF168MPMC1 vs MB9BF168MPMC1-G-JNE2 |