MB9BF104RAPMC
Description: RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 80MHz, CMOS, PQFP120,

Overview of MB9BF104RAPMC by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

CAD Models for MB9BF104RAPMC by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MB9BF104RAPMC by Cypress Semiconductor

MB9BF104RAPMC
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Bit Size
32
CPU Family
CORTEX-M3
JESD-30 Code
S-PQFP-G120
Number of Terminals
120
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP120,.7SQ,20
Package Shape
SQUARE
Package Style
FLATPACK
Qualification Status
Not Qualified
RAM (bytes)
32768
ROM (words)
65536
ROM Programmability
FLASH
Speed
80 MHz
Supply Current-Max
118 mA
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. MB9BF104RAPMC
    Cypress Semiconductor
    RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 80MHz, CMOS, PQFP120,
    VS

Alternate Parts for MB9BF104RAPMC

This table gives cross-reference parts and alternative options found for MB9BF104RAPMC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB9BF104RAPMC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MB9BF104RAPMC RISC Microcontroller, CMOS Spansion MB9BF104RAPMC vs MB9BF104RAPMC
MB9BF104RAPMC RISC Microcontroller, 32-Bit, FLASH, 80MHz, CMOS, PQFP120, 16 X 16 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LQFP-120 FUJITSU Semiconductor Limited MB9BF104RAPMC vs MB9BF104RAPMC
Part Number Description Manufacturer Compare
MB9BF104RAPMC RISC Microcontroller, CMOS Spansion MB9BF104RAPMC vs MB9BF104RAPMC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MB9BF104RAPMC by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MB9BF104RAPMC by Cypress Semiconductor

  • Please alert me when MB9BF104RAPMC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MB9BF104RAPMC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MB9BF104RAPMC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MB9BF104RAPMC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MB9BF104RAPMC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MB9BF104RAPMC by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: