Part Details for MB9AFB42MBPMC1 by Cypress Semiconductor
Overview of MB9AFB42MBPMC1 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MB9AFB42MBPMC1
MB9AFB42MBPMC1 CAD Models
MB9AFB42MBPMC1 Part Data Attributes
|
MB9AFB42MBPMC1
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MB9AFB42MBPMC1
Cypress Semiconductor
RISC Microcontroller, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Technology | CMOS | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MB9AFB42MBPMC1
This table gives cross-reference parts and alternative options found for MB9AFB42MBPMC1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB9AFB42MBPMC1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY9AFB42MBPMC-G-JNE2 | RISC Microcontroller, 32-Bit, FLASH, 40MHz, CMOS, PQFP80, | Infineon Technologies AG | MB9AFB42MBPMC1 vs CY9AFB42MBPMC-G-JNE2 |
CY9AFB42MBPMC1-G-JNE2 | RISC Microcontroller, 32-Bit, FLASH, 40MHz, CMOS, PQFP80, | Infineon Technologies AG | MB9AFB42MBPMC1 vs CY9AFB42MBPMC1-G-JNE2 |
MB9AFB42MBPMC | RISC Microcontroller, CMOS | Cypress Semiconductor | MB9AFB42MBPMC1 vs MB9AFB42MBPMC |