Part Details for MB9AFA32NPMC by Cypress Semiconductor
Overview of MB9AFA32NPMC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB9AFA32NPMC
MB9AFA32NPMC CAD Models
MB9AFA32NPMC Part Data Attributes
|
MB9AFA32NPMC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MB9AFA32NPMC
Cypress Semiconductor
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 20MHz, CMOS, PQFP100,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
JESD-30 Code | S-PQFP-G100 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Speed | 20 MHz | |
Supply Current-Max | 24 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MB9AFA32NPMC
This table gives cross-reference parts and alternative options found for MB9AFA32NPMC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB9AFA32NPMC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB9AFA32NPMC | RISC Microcontroller, CMOS | FUJITSU Semiconductor Limited | MB9AFA32NPMC vs MB9AFA32NPMC |
CY9AFA32NPMC-G-SNE1 | RISC Microcontroller, 32-Bit, FLASH, 20MHz, CMOS, PQFP100, LQFP-100 | Cypress Semiconductor | MB9AFA32NPMC vs CY9AFA32NPMC-G-SNE1 |
MB9AFA32NPMC-G-SNE2 | RISC Microcontroller, CMOS, | Cypress Semiconductor | MB9AFA32NPMC vs MB9AFA32NPMC-G-SNE2 |
MB9AFA32NPMC | RISC Microcontroller, CMOS | Spansion | MB9AFA32NPMC vs MB9AFA32NPMC |