Microcontrollers and Processors
MB9AF342NAPMC
Description: RISC Microcontroller, CMOS

Overview of MB9AF342NAPMC by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for MB9AF342NAPMC by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MB9AF342NAPMC by Spansion

MB9AF342NAPMC
Spansion
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
SPANSION INC
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
ROM (words)
40960
Technology
CMOS
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. MB9AF342NAPMC
    Spansion
    RISC Microcontroller, CMOS
    VS

Alternate Parts for MB9AF342NAPMC

This table gives cross-reference parts and alternative options found for MB9AF342NAPMC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB9AF342NAPMC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MB9AF342NAPMC RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 40MHz, CMOS, PQFP100, Cypress Semiconductor MB9AF342NAPMC vs MB9AF342NAPMC
Part Number Description Manufacturer Compare
MB9AF342NAPMC RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 40MHz, CMOS, PQFP100, Cypress Semiconductor MB9AF342NAPMC vs MB9AF342NAPMC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MB9AF342NAPMC by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MB9AF342NAPMC by Spansion

  • Please alert me when MB9AF342NAPMC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MB9AF342NAPMC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MB9AF342NAPMC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MB9AF342NAPMC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MB9AF342NAPMC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MB9AF342NAPMC by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: