Part Details for MB9AF314NAPMC-G-JNE2 by Cypress Semiconductor
Overview of MB9AF314NAPMC-G-JNE2 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB9AF314NAPMC-G-JNE2
MB9AF314NAPMC-G-JNE2 CAD Models
MB9AF314NAPMC-G-JNE2 Part Data Attributes
|
MB9AF314NAPMC-G-JNE2
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MB9AF314NAPMC-G-JNE2
Cypress Semiconductor
RISC Microcontroller, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
JESD-609 Code | e3 | |
Technology | CMOS | |
Terminal Finish | TIN | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |