Datasheets
MB9AF312LAPMC1 by:

RISC MICROCONTROLLER

Part Details for MB9AF312LAPMC1 by FUJITSU Semiconductor Limited

Overview of MB9AF312LAPMC1 by FUJITSU Semiconductor Limited

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MB9AF312LAPMC1

MB9AF312LAPMC1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MB9AF312LAPMC1 Part Data Attributes

MB9AF312LAPMC1 FUJITSU Semiconductor Limited
Buy Now Datasheet
Compare Parts:
MB9AF312LAPMC1 FUJITSU Semiconductor Limited RISC MICROCONTROLLER
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer FUJITSU LTD
Package Description QFP, QFP64,.47SQ,20
Reach Compliance Code compliant
HTS Code 8542.31.00.01
Bit Size 32
CPU Family CORTEX-M3
JESD-30 Code S-PQFP-G64
Number of Terminals 64
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code QFP
Package Equivalence Code QFP64,.47SQ,20
Package Shape SQUARE
Package Style FLATPACK
Qualification Status Not Qualified
RAM (bytes) 16384
ROM (words) 32768
ROM Programmability FLASH
Speed 40 MHz
Supply Current-Max 41 mA
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for MB9AF312LAPMC1

This table gives cross-reference parts and alternative options found for MB9AF312LAPMC1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB9AF312LAPMC1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MB9AF312LAPMC1 RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 40MHz, CMOS, PQFP64, Cypress Semiconductor MB9AF312LAPMC1 vs MB9AF312LAPMC1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MB9AF312LAPMC1 by FUJITSU Semiconductor Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MB9AF312LAPMC1 by FUJITSU Semiconductor Limited

Select Manufacturer
Which Manufacturer of MB9AF312LAPMC1 would you like to use for your alert(s)?
  • Please alert me when MB9AF312LAPMC1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MB9AF312LAPMC1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MB9AF312LAPMC1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MB9AF312LAPMC1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MB9AF312LAPMC1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MB9AF312LAPMC1 by FUJITSU Semiconductor Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: