There are no models available for this part yet.
Overview of MB96F612RBPMC-GSE2 by Spansion
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
CAD Models for MB96F612RBPMC-GSE2 by Spansion
Part Data Attributes for MB96F612RBPMC-GSE2 by Spansion
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SPANSION INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
ROM (words)
|
33024
|
Technology
|
CMOS
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Alternate Parts for MB96F612RBPMC-GSE2
This table gives cross-reference parts and alternative options found for MB96F612RBPMC-GSE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB96F612RBPMC-GSE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB96F612RBPMC-GS-UJE2 | Microcontroller, | Cypress Semiconductor | MB96F612RBPMC-GSE2 vs MB96F612RBPMC-GS-UJE2 |
MB96F612RBPMC-GSE2 | Microcontroller, 16-Bit, FLASH, F2MC-16F CPU, 32MHz, CMOS, PQFP48, | Cypress Semiconductor | MB96F612RBPMC-GSE2 vs MB96F612RBPMC-GSE2 |
CY96F612RBPMC-GS-UJE2 | Microcontroller, | Cypress Semiconductor | MB96F612RBPMC-GSE2 vs CY96F612RBPMC-GS-UJE2 |
Related Parts for MB96F612RBPMC-GSE2
-
MB96F612RBPMC-GSE1Microcontrollers
-
FDMS86252Power Field-Effect Transistors
-
MAX6898AALTPower Management Circuits
-
EP3C16Q240C8NField Programmable Gate Arrays
-
X28HC256JIZ-12EEPROMs
-
SST211Small Signal Field-Effect Transistors
-
MBRS340T3GRectifier Diodes
-
ISL1209IU10Z-TKTimers or RTCs
-
GRM21A5C2D820JW01DFixed Capacitors