Part Details for MB95F398KPMC-G-SNE2 by Spansion
Overview of MB95F398KPMC-G-SNE2 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for MB95F398KPMC-G-SNE2
MB95F398KPMC-G-SNE2 CAD Models
MB95F398KPMC-G-SNE2 Part Data Attributes
|
MB95F398KPMC-G-SNE2
Spansion
Buy Now
Datasheet
|
Compare Parts:
MB95F398KPMC-G-SNE2
Spansion
Microcontroller, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SPANSION INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
ROM (words) | 61440 | |
Technology | CMOS | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MB95F398KPMC-G-SNE2
This table gives cross-reference parts and alternative options found for MB95F398KPMC-G-SNE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB95F398KPMC-G-SNE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB95F398KPMC-G-SNE2 | Microcontroller, 8-Bit, FLASH, F2MC-8 CPU, 16.25MHz, CMOS, PQFP48, LQFP-48 | Cypress Semiconductor | MB95F398KPMC-G-SNE2 vs MB95F398KPMC-G-SNE2 |