Part Details for MB95F354LPFT-G-SNE2 by FUJITSU Limited
Overview of MB95F354LPFT-G-SNE2 by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for MB95F354LPFT-G-SNE2
MB95F354LPFT-G-SNE2 CAD Models
MB95F354LPFT-G-SNE2 Part Data Attributes
|
MB95F354LPFT-G-SNE2
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MB95F354LPFT-G-SNE2
FUJITSU Limited
Microcontroller, 8-Bit, FLASH, F2MC-8 CPU, 16.25MHz, CMOS, PDSO24, 4.40 X 7.80 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, PLASTIC, TSSOP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FUJITSU LTD | |
Part Package Code | TSSOP | |
Package Description | 4.40 X 7.80 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, PLASTIC, TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Bit Size | 8 | |
CPU Family | F2MC-8 | |
JESD-30 Code | R-PDSO-G24 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 496 | |
ROM (words) | 20480 | |
ROM Programmability | FLASH | |
Speed | 16.25 MHz | |
Supply Current-Max | 38 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |