Part Details for MB95F283KPF-G-SNE1 by Cypress Semiconductor
Overview of MB95F283KPF-G-SNE1 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB95F283KPF-G-SNE1
MB95F283KPF-G-SNE1 CAD Models
MB95F283KPF-G-SNE1 Part Data Attributes
|
MB95F283KPF-G-SNE1
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MB95F283KPF-G-SNE1
Cypress Semiconductor
Microcontroller, 8-Bit, FLASH, F2MC-8 CPU, 32.5MHz, CMOS, PDSO16, SOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | SOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | F2MC-8 | |
Clock Frequency-Max | 32.5 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.15 mm | |
Number of I/O Lines | 13 | |
Number of Terminals | 16 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 496 | |
ROM (words) | 12288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.25 mm | |
Speed | 32.5 MHz | |
Supply Current-Max | 39.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MB95F283KPF-G-SNE1
This table gives cross-reference parts and alternative options found for MB95F283KPF-G-SNE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB95F283KPF-G-SNE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S08QD4CSCR | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDSO8 | NXP Semiconductors | MB95F283KPF-G-SNE1 vs MC9S08QD4CSCR |
MC9S08SH4CFKR | MICROCONTROLLER, PQCC24, 4 X 4 MM, 1 MM HEIGHT, MO-220VGGD-6, QFN-24 | Freescale Semiconductor | MB95F283KPF-G-SNE1 vs MC9S08SH4CFKR |
ST7PLITEU09U0M6TR | MICROCONTROLLER, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | MB95F283KPF-G-SNE1 vs ST7PLITEU09U0M6TR |
ST52513Y3 | MICROCONTROLLER, PDSO16, ROHS COMPLIANT, SOP-16 | STMicroelectronics | MB95F283KPF-G-SNE1 vs ST52513Y3 |
MC9S08QA4CDNE | S08QA 8-bit MCU, S08 core, 4KB Flash, 20MHz, SOIC 8 | Freescale Semiconductor | MB95F283KPF-G-SNE1 vs MC9S08QA4CDNE |
MC9S08QD4CPC | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDIP8 | NXP Semiconductors | MB95F283KPF-G-SNE1 vs MC9S08QD4CPC |
MC9S08SH8MSCR | MICROCONTROLLER, PDSO8 | NXP Semiconductors | MB95F283KPF-G-SNE1 vs MC9S08SH8MSCR |
MC9S08QB8CTG | S08QB 8-bit MCU, S08 core, 8KB Flash, 20MHz, SOP 16 | Freescale Semiconductor | MB95F283KPF-G-SNE1 vs MC9S08QB8CTG |
MC9S08QA2CPCE | 8-BIT, FLASH, 10MHz, MICROCONTROLLER, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Freescale Semiconductor | MB95F283KPF-G-SNE1 vs MC9S08QA2CPCE |
MC9S08SH8CWJR | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO20 | NXP Semiconductors | MB95F283KPF-G-SNE1 vs MC9S08SH8CWJR |