Part Details for MB95F133MBSPF by Cypress Semiconductor
Overview of MB95F133MBSPF by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB95F133MBSPF
MB95F133MBSPF CAD Models
MB95F133MBSPF Part Data Attributes
|
MB95F133MBSPF
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MB95F133MBSPF
Cypress Semiconductor
Microcontroller, 8-Bit, FLASH, F2MC-8 CPU, 32.5MHz, CMOS, PDSO28, 8.60 X 17.75 MM, 2.80 MM HEIGHT, 1.27 MM PITCH, PLASTIC, SOP-28
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | 8.60 X 17.75 MM, 2.80 MM HEIGHT, 1.27 MM PITCH, PLASTIC, SOP-28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | F2MC-8 | |
Clock Frequency-Max | 16.25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G28 | |
Length | 17.75 mm | |
Number of I/O Lines | 19 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.45 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.8 mm | |
Speed | 32.5 MHz | |
Supply Current-Max | 42.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.42 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 8.6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MB95F133MBSPF
This table gives cross-reference parts and alternative options found for MB95F133MBSPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB95F133MBSPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MB95F133MBSPF | FUJITSU Semiconductor Limited | Check for Price | Microcontroller, 8-Bit, FLASH, 16.25MHz, CMOS, PDSO28, 8.60 X 17.75 MM, 2.80 MM HEIGHT, 1.27 MM PITCH, PLASTIC, SOP-28 | MB95F133MBSPF vs MB95F133MBSPF |