Part Details for MB91F526JJBPMC by Spansion
Overview of MB91F526JJBPMC by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB91F526JJBPMC
MB91F526JJBPMC CAD Models
MB91F526JJBPMC Part Data Attributes
|
MB91F526JJBPMC
Spansion
Buy Now
Datasheet
|
Compare Parts:
MB91F526JJBPMC
Spansion
RISC Microcontroller, CMOS
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SPANSION INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
ROM (words) | 1114112 | |
Technology | CMOS | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MB91F526JJBPMC
This table gives cross-reference parts and alternative options found for MB91F526JJBPMC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB91F526JJBPMC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB91F526JJBPMC | RISC MICROCONTROLLER | FUJITSU Semiconductor Limited | MB91F526JJBPMC vs MB91F526JJBPMC |
MB91F526JJBPMC | RISC Microcontroller, 32-Bit, FLASH, FR CPU, 80MHz, CMOS, PQFP120, LQFP-120 | Cypress Semiconductor | MB91F526JJBPMC vs MB91F526JJBPMC |