Part Details for MB91F466HAPMC-GSE2 by Infineon Technologies AG
Overview of MB91F466HAPMC-GSE2 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD16823GS-E2-A | Renesas Electronics Corporation | Protected and Intelligent Power Switches, , / | |
UPD16808GS-E2-A | Renesas Electronics Corporation | Protected and Intelligent Power Switches, , / |
Price & Stock for MB91F466HAPMC-GSE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MB91F466HAPMC-GSE2
|
EBV Elektronik | MCU 32-Bit MB91460H FR60 RISC 832KB Flash 3.3V/5V 144-Pin LQFP (Alt: MB91F466HAPMC-GSE2) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MB91F466HAPMC-GSE2
MB91F466HAPMC-GSE2 CAD Models
MB91F466HAPMC-GSE2 Part Data Attributes
|
MB91F466HAPMC-GSE2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
MB91F466HAPMC-GSE2
Infineon Technologies AG
RISC Microcontroller, 32-Bit, FLASH, 96MHz, CMOS, PQFP144, 20 X 20 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, LQFP-144
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 20 X 20 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, LQFP-144 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e6 | |
Length | 20 mm | |
Number of I/O Lines | 108 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 96 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MB91F466HAPMC-GSE2
This table gives cross-reference parts and alternative options found for MB91F466HAPMC-GSE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB91F466HAPMC-GSE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB91F466HAPMC-GSE2 | 32-BIT, FLASH, 96MHz, RISC MICROCONTROLLER, PQFP144, 20 X 20 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, LQFP-144 | FUJITSU Semiconductor Limited | MB91F466HAPMC-GSE2 vs MB91F466HAPMC-GSE2 |
MB91F466HAPMC-GSE2 | RISC Microcontroller, 32-Bit, FLASH, 96MHz, CMOS, PQFP144, 20 X 20 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, LQFP-144 | Cypress Semiconductor | MB91F466HAPMC-GSE2 vs MB91F466HAPMC-GSE2 |