Part Details for MB91F346BPFT-GE1 by Spansion
Overview of MB91F346BPFT-GE1 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB91F346BPFT-GE1
MB91F346BPFT-GE1 CAD Models
MB91F346BPFT-GE1 Part Data Attributes
|
MB91F346BPFT-GE1
Spansion
Buy Now
Datasheet
|
Compare Parts:
MB91F346BPFT-GE1
Spansion
RISC Microcontroller, 32-Bit, FLASH, 50MHz, CMOS, PQFP100, 12 X 12 MM, 1.20 MM HEIGHT, 0.40 MM PITCH, PLASTIC, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SPANSION INC | |
Package Description | TFQFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Clock Frequency-Max | 12.5 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G100 | |
Length | 12 mm | |
Number of I/O Lines | 71 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MB91F346BPFT-GE1
This table gives cross-reference parts and alternative options found for MB91F346BPFT-GE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB91F346BPFT-GE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB91F346BPFT-GE1 | RISC Microcontroller, 32-Bit, FLASH, 50MHz, CMOS, PQFP100, 12 X 12 MM, 1.20 MM HEIGHT, 0.40 MM PITCH, PLASTIC, TQFP-100 | FUJITSU Semiconductor Limited | MB91F346BPFT-GE1 vs MB91F346BPFT-GE1 |