MB91F267NPMC-GS
Description: RISC Microcontroller, 32-Bit, FLASH, 33MHz, CMOS, PQFP64, PLASTIC, LQFP-64

Overview of MB91F267NPMC-GS by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

CAD Models for MB91F267NPMC-GS by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MB91F267NPMC-GS by Cypress Semiconductor

MB91F267NPMC-GS
Cypress Semiconductor
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Package Description
PLASTIC, LQFP-64
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
Bit Size
32
Clock Frequency-Max
12 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e0
Length
12 mm
Number of I/O Lines
48
Number of Terminals
64
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
ROM Programmability
FLASH
Seated Height-Max
1.7 mm
Speed
33 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
12 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. MB91F267NPMC-GS
    Cypress Semiconductor
    RISC Microcontroller, 32-Bit, FLASH, 33MHz, CMOS, PQFP64, PLASTIC, LQFP-64
    VS

Alternate Parts for MB91F267NPMC-GS

This table gives cross-reference parts and alternative options found for MB91F267NPMC-GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB91F267NPMC-GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MB91F267NPMC-GS RISC Microcontroller, 32-Bit, FLASH, 33MHz, CMOS, PQFP64, PLASTIC, LQFP-64 Spansion MB91F267NPMC-GS vs MB91F267NPMC-GS
MB91F267NPMC-GSE1 RISC Microcontroller, 32-Bit, FLASH, 33MHz, CMOS, PQFP64, LEAD FREE, PLASTIC, LQFP-64 Spansion MB91F267NPMC-GS vs MB91F267NPMC-GSE1
Part Number Description Manufacturer Compare
MB91F267NPMC-GS RISC Microcontroller, 32-Bit, FLASH, 33MHz, CMOS, PQFP64, PLASTIC, LQFP-64 Spansion MB91F267NPMC-GS vs MB91F267NPMC-GS
MB91F267NPMC-GS 32-BIT, FLASH, 33MHz, RISC MICROCONTROLLER, PQFP64, PLASTIC, LQFP-64 FUJITSU Semiconductor Limited MB91F267NPMC-GS vs MB91F267NPMC-GS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MB91F267NPMC-GS by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MB91F267NPMC-GS by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of MB91F267NPMC-GS would you like to use for your alert(s)?
  • Please alert me when MB91F267NPMC-GS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MB91F267NPMC-GS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MB91F267NPMC-GS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MB91F267NPMC-GS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MB91F267NPMC-GS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MB91F267NPMC-GS by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: