Part Details for MB918Y25B43PA by TE Connectivity
Overview of MB918Y25B43PA by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB918Y25B43PA
MB918Y25B43PA CAD Models
MB918Y25B43PA Part Data Attributes
|
MB918Y25B43PA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MB918Y25B43PA
TE Connectivity
CONNECTOR, 43 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACTS: 5000-068-0016; 5000-068-0020 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | HERMETIC | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Total Number of Contacts | 43 |
Alternate Parts for MB918Y25B43PA
This table gives cross-reference parts and alternative options found for MB918Y25B43PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB918Y25B43PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS27467T25F43PA | TE Connectivity | Check for Price | CONNECTOR, 43 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | MB918Y25B43PA vs MS27467T25F43PA |
MS27467T25F43PA | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, | MB918Y25B43PA vs MS27467T25F43PA |
MS27467Y25D43PA | TE Connectivity | Check for Price | CONNECTOR, 43 CONTACT(S), CARBON STEEL, MALE, MIL SERIES CONNECTOR, PLUG | MB918Y25B43PA vs MS27467Y25D43PA |
MS27467T25A43PA | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 43 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | MB918Y25B43PA vs MS27467T25A43PA |
MS27467E25B43HA | TE Connectivity | Check for Price | MIL Series Connector, 43 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | MB918Y25B43PA vs MS27467E25B43HA |
MB918T25F43PA | TE's AMP | Check for Price | 43 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | MB918Y25B43PA vs MB918T25F43PA |
MS27467T25E43PA | TE Connectivity | Check for Price | CONNECTOR, 43 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG | MB918Y25B43PA vs MS27467T25E43PA |
MB918Y25B43PA | TE's AMP | Check for Price | 43 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | MB918Y25B43PA vs MB918Y25B43PA |
MB918Y25E43PA | TE Connectivity | Check for Price | CONNECTOR, 43 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG | MB918Y25B43PA vs MB918Y25E43PA |
MB918Y25F43PA | TE Connectivity | Check for Price | CONNECTOR, 43 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | MB918Y25B43PA vs MB918Y25F43PA |